Product Index > Power Supplies - Board Mount > AC DC Converters

Results: 3       3 Remaining
Voltage - Output 1 Current - Output (Max) Efficiency
Clear Clear Clear

   3 Remaining
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
Series Part Status Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Power Supply Type Applications Features Operating Temperature Efficiency Mounting Type Size / Dimension
   
RAC03-05SC/277 Datasheet RAC03-05SC/277 - Recom Power 945-1662-5-ND AC/DC CONV 3W 85-305VIN 5VOUT 0
Obsolete
-
POWERLINE RAC03/277 Obsolete 1 85 ~ 305 VAC 5V
-
-
-
600mA 3W Enclosed ITE (Commercial) OVP, SCP -25°C ~ 75°C 76% Through Hole 1.49" L x 0.94" W x 0.64" H (37.8mm x 23.9mm x 16.2mm)
RAC03-12SC/277 Datasheet RAC03-12SC/277 - Recom Power 945-1663-5-ND AC/DC CONV 3W 85-305VIN 12VOUT 0
Obsolete
-
POWERLINE RAC03/277 Obsolete 1 85 ~ 305 VAC 12V
-
-
-
250mA 3W Enclosed ITE (Commercial) OVP, SCP -25°C ~ 75°C 78% Through Hole 1.49" L x 0.94" W x 0.64" H (37.8mm x 23.9mm x 16.2mm)
RAC03-24SC/277 Datasheet RAC03-24SC/277 - Recom Power 945-1664-5-ND AC/DC CONV 3W 85-305VIN 24VOUT 0
Obsolete
-
POWERLINE RAC03/277 Obsolete 1 85 ~ 305 VAC 24V
-
-
-
125mA 3W Enclosed ITE (Commercial) OVP, SCP -25°C ~ 75°C 80% Through Hole 1.49" L x 0.94" W x 0.64" H (37.8mm x 23.9mm x 16.2mm)
Results per Page
Page 1/1

06:41:35 1/20/2017