Product Index > Capacitors > Silicon Capacitors

Results: 3       3 Remaining
Capacitance Package / Case Size / Dimension
Clear Clear Clear

   3 Remaining
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
Packaging Series Part Status Capacitance Tolerance Voltage - Breakdown ESR (Equivalent Series Resistance) ESL (Equivalent Series Inductance) Applications Features Operating Temperature Package / Case Height Size / Dimension
   
93512442F610 Datasheet 93512442F610 - IPDiA 1210-1012-1-ND IPDiA CAP SILICON 0.1UF 15% 11V 0404 726 - Immediate
4.29000
-
Cut Tape (CT)? ETSC Discontinued at Digi-Key 0.1µF ±15% 11V 100 mOhm 100pH Wirebond and Embedded High Reliability, Low Profile -55°C ~ 200°C 0404 (1010 Metric) 0.010" (0.25mm) 0.039" L x 0.039" W (1.00mm x 1.00mm)
93512442S710 Datasheet 93512442S710 - IPDiA 1210-1014-1-ND IPDiA CAP SILICON 1.0UF 15% 11V 1208 744 - Immediate
9.70000
-
Cut Tape (CT)? ETSC Discontinued at Digi-Key 1.0µF ±15% 11V 100 mOhm 100pH Wirebond and Embedded High Reliability, Low Profile -55°C ~ 200°C 1208 (3020 Metric) 0.010" (0.25mm) 0.118" L x 0.079" W (3.00mm x 2.00mm)
93512442Y733 Datasheet 93512442Y733 - IPDiA 1210-1015-1-ND IPDiA CAP SILICON 3.3UF 15% 11V 1616 574 - Immediate
12.82000
-
Cut Tape (CT)? ETSC Discontinued at Digi-Key 3.3µF ±15% 11V 100 mOhm 100pH Wirebond and Embedded High Reliability, Low Profile -55°C ~ 200°C 1616 (4040 Metric) 0.010" (0.25mm) 0.157" L x 0.157" W (4.00mm x 4.00mm)
Results per Page
Page 1/1

20:14:39 1/17/2017