Product Index > Capacitors > Silicon Capacitors

Results: 15       15 Remaining
Packaging Capacitance Package / Case Size / Dimension
Clear Clear Clear Clear

   15 Remaining
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
Packaging Series Part Status Capacitance Tolerance Voltage - Breakdown ESR (Equivalent Series Resistance) ESL (Equivalent Series Inductance) Applications Features Operating Temperature Package / Case Height Size / Dimension
   
935133423510 Datasheet 935133423510 - IPDiA 1210-1044-1-ND IPDiA CAP SILICON 10000PF 15% 11V 0201 400 - Immediate
2.09000
-
Cut Tape (CT)? XTSC Discontinued at Digi-Key 10000pF ±15% 11V 400 mOhm 100pH High Temperature High Reliability -55°C ~ 250°C 0201 (0603 Metric) 0.016" (0.41mm) 0.031" L x 0.024" W (0.80mm x 0.60mm)
935133424510 Datasheet 935133424510 - IPDiA 1210-1048-2-ND IPDiA CAP SILICON 10000PF 15% 11V 0402 0
Discontinued at Digi-Key
-
Tape & Reel (TR)?
Alternate Packaging
XTSC Discontinued at Digi-Key 10000pF ±15% 11V 400 mOhm 100pH High Temperature High Reliability -55°C ~ 250°C 0402 (1005 Metric) 0.016" (0.41mm) 0.047" L x 0.028" W (1.20mm x 0.70mm)
935133424510 Datasheet 935133424510 - IPDiA 1210-1048-1-ND IPDiA CAP SILICON 10000PF 15% 11V 0402 970 - Immediate
2.77000
-
Cut Tape (CT)? XTSC Discontinued at Digi-Key 10000pF ±15% 11V 400 mOhm 100pH High Temperature High Reliability -55°C ~ 250°C 0402 (1005 Metric) 0.016" (0.41mm) 0.047" L x 0.028" W (1.20mm x 0.70mm)
935133424522 Datasheet 935133424522 - IPDiA 1210-1049-1-ND IPDiA CAP SILICON 0.022UF 15% 11V 0402 1,085 - Immediate
2.92000
-
Cut Tape (CT)? XTSC Discontinued at Digi-Key 0.022µF ±15% 11V 400 mOhm 100pH High Temperature High Reliability -55°C ~ 250°C 0402 (1005 Metric) 0.016" (0.41mm) 0.047" L x 0.028" W (1.20mm x 0.70mm)
935133424533 Datasheet 935133424533 - IPDiA 1210-1050-2-ND IPDiA CAP SILICON 0.033UF 15% 11V 0402 1,000 - Immediate
3.13236
-
Tape & Reel (TR)?
Alternate Packaging
XTSC Discontinued at Digi-Key 0.033µF ±15% 11V 400 mOhm 100pH High Temperature High Reliability -55°C ~ 250°C 0402 (1005 Metric) 0.016" (0.41mm) 0.047" L x 0.028" W (1.20mm x 0.70mm)
935133424533 Datasheet 935133424533 - IPDiA 1210-1050-1-ND IPDiA CAP SILICON 0.033UF 15% 11V 0402 95 - Immediate
3.53000
-
Cut Tape (CT)?
Alternate Packaging
XTSC Discontinued at Digi-Key 0.033µF ±15% 11V 400 mOhm 100pH High Temperature High Reliability -55°C ~ 250°C 0402 (1005 Metric) 0.016" (0.41mm) 0.047" L x 0.028" W (1.20mm x 0.70mm)
935133424547 Datasheet 935133424547 - IPDiA 1210-1051-2-ND IPDiA CAP SILICON 0.047UF 15% 11V 0402 1,000 - Immediate
3.63132
-
Tape & Reel (TR)?
Alternate Packaging
XTSC Discontinued at Digi-Key 0.047µF ±15% 11V 400 mOhm 100pH High Temperature High Reliability -55°C ~ 250°C 0402 (1005 Metric) 0.016" (0.41mm) 0.047" L x 0.028" W (1.20mm x 0.70mm)
935133424547 Datasheet 935133424547 - IPDiA 1210-1051-1-ND IPDiA CAP SILICON 0.047UF 15% 11V 0402 35 - Immediate
4.10000
-
Cut Tape (CT)?
Alternate Packaging
XTSC Discontinued at Digi-Key 0.047µF ±15% 11V 400 mOhm 100pH High Temperature High Reliability -55°C ~ 250°C 0402 (1005 Metric) 0.016" (0.41mm) 0.047" L x 0.028" W (1.20mm x 0.70mm)
935133426610 Datasheet 935133426610 - IPDiA 1210-1054-1-ND IPDiA CAP SILICON 0.1UF 15% 11V 0805 245 - Immediate
4.13000
-
Cut Tape (CT)? XTSC Discontinued at Digi-Key 0.1µF ±15% 11V 400 mOhm 100pH High Temperature High Reliability -55°C ~ 250°C 0805 (2012 Metric) 0.016" (0.41mm) 0.087" L x 0.055" W (2.20mm x 1.40mm)
935133425610 Datasheet 935133425610 - IPDiA 1210-1053-1-ND IPDiA CAP SILICON 0.1UF 15% 11V 0603 753 - Immediate
3.98000
-
Cut Tape (CT)? XTSC Discontinued at Digi-Key 0.1µF ±15% 11V 400 mOhm 100pH High Temperature High Reliability -55°C ~ 250°C 0603 (1608 Metric) 0.016" (0.41mm) 0.071" L x 0.043" W (1.80mm x 1.10mm)
935133427710 Datasheet 935133427710 - IPDiA 1210-1055-1-ND IPDiA CAP SILICON 1.0UF 15% 11V 1206 365 - Immediate
13.09000
-
Cut Tape (CT)? XTSC Discontinued at Digi-Key 1.0µF ±15% 11V 400 mOhm 100pH High Temperature High Reliability -55°C ~ 250°C 1206 (3216 Metric) 0.016" (0.41mm) 0.134" L x 0.071" W (3.40mm x 1.80mm)
935133429733 Datasheet 935133429733 - IPDiA 1210-1056-1-ND IPDiA CAP SILICON 3.3UF 15% 11V 1812 978 - Immediate
33.43000
-
Cut Tape (CT)? XTSC Discontinued at Digi-Key 3.3µF ±15% 11V 400 mOhm 100pH High Temperature High Reliability -55°C ~ 250°C 1812 (4532 Metric) 0.016" (0.41mm) 0.183" L x 0.140" W (4.66mm x 3.56mm)
935133424347 Datasheet 935133424347 - IPDiA 1210-1046-1-ND IPDiA CAP SILICON 470PF 15% 11V 0402 970 - Immediate
1.24000
-
Cut Tape (CT)? XTSC Discontinued at Digi-Key 470pF ±15% 11V 400 mOhm 100pH High Temperature High Reliability -55°C ~ 250°C 0402 (1005 Metric) 0.016" (0.41mm) 0.047" L x 0.028" W (1.20mm x 0.70mm)
935133424310 Datasheet 935133424310 - IPDiA 1210-1045-1-ND IPDiA CAP SILICON 100PF 15% 11V 0402 905 - Immediate
1.24000
-
Cut Tape (CT)? XTSC Discontinued at Digi-Key 100pF ±15% 11V 400 mOhm 100pH High Temperature High Reliability -55°C ~ 250°C 0402 (1005 Metric) 0.016" (0.41mm) 0.047" L x 0.028" W (1.20mm x 0.70mm)
935133424410 Datasheet 935133424410 - IPDiA 1210-1047-1-ND IPDiA CAP SILICON 1000PF 15% 11V 0402 877 - Immediate
1.46000
-
Cut Tape (CT)? XTSC Discontinued at Digi-Key 1000pF ±15% 11V 400 mOhm 100pH High Temperature High Reliability -55°C ~ 250°C 0402 (1005 Metric) 0.016" (0.41mm) 0.047" L x 0.028" W (1.20mm x 0.70mm)
Results per Page
Page 1/1

13:31:50 1/16/2017