Product Index > Capacitors > Silicon Capacitors

Results: 13       13 Remaining
Packaging Capacitance Package / Case Size / Dimension
Clear Clear Clear Clear

   13 Remaining
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
Packaging Series Part Status Capacitance Tolerance Voltage - Breakdown ESR (Equivalent Series Resistance) ESL (Equivalent Series Inductance) Applications Features Operating Temperature Package / Case Height Size / Dimension
   
935132424347 Datasheet 935132424347 - IPDiA 1210-1033-2-ND IPDiA CAP SILICON 470PF 15% 11V 0402 1,000 - Immediate
0.74760
-
Tape & Reel (TR)?
Alternate Packaging
HTSC Discontinued at Digi-Key 470pF ±15% 11V 400 mOhm 100pH High Temperature High Reliability -55°C ~ 200°C 0402 (1005 Metric) 0.016" (0.41mm) 0.047" L x 0.028" W (1.20mm x 0.70mm)
935132424347 Datasheet 935132424347 - IPDiA 1210-1033-1-ND IPDiA CAP SILICON 470PF 15% 11V 0402 289 - Immediate
1.02000
-
Cut Tape (CT)?
Alternate Packaging
HTSC Discontinued at Digi-Key 470pF ±15% 11V 400 mOhm 100pH High Temperature High Reliability -55°C ~ 200°C 0402 (1005 Metric) 0.016" (0.41mm) 0.047" L x 0.028" W (1.20mm x 0.70mm)
935132424533 Datasheet 935132424533 - IPDiA 1210-1037-2-ND IPDiA CAP SILICON 0.033UF 15% 11V 0402 1,000 - Immediate
2.14200
-
Tape & Reel (TR)?
Alternate Packaging
HTSC Discontinued at Digi-Key 0.033µF ±15% 11V 400 mOhm 100pH High Temperature High Reliability -55°C ~ 200°C 0402 (1005 Metric) 0.016" (0.41mm) 0.047" L x 0.028" W (1.20mm x 0.70mm)
935132424533 Datasheet 935132424533 - IPDiA 1210-1037-1-ND IPDiA CAP SILICON 0.033UF 15% 11V 0402 100 - Immediate
2.92000
-
Cut Tape (CT)?
Alternate Packaging
HTSC Discontinued at Digi-Key 0.033µF ±15% 11V 400 mOhm 100pH High Temperature High Reliability -55°C ~ 200°C 0402 (1005 Metric) 0.016" (0.41mm) 0.047" L x 0.028" W (1.20mm x 0.70mm)
935132425610 Datasheet 935132425610 - IPDiA 1210-1040-1-ND IPDiA CAP SILICON 0.1UF 15% 11V 0603 789 - Immediate
2.73000
-
Cut Tape (CT)? HTSC Discontinued at Digi-Key 0.1µF ±15% 11V 400 mOhm 100pH High Temperature High Reliability -55°C ~ 200°C 0603 (1608 Metric) 0.016" (0.41mm) 0.071" L x 0.043" W (1.80mm x 1.10mm)
935132426610 Datasheet 935132426610 - IPDiA 1210-1041-1-ND IPDiA CAP SILICON 0.1UF 15% 11V 0805 997 - Immediate
2.83000
-
Cut Tape (CT)? HTSC Discontinued at Digi-Key 0.1µF ±15% 11V 400 mOhm 100pH High Temperature High Reliability -55°C ~ 200°C 0805 (2012 Metric) 0.016" (0.41mm) 0.087" L x 0.055" W (2.20mm x 1.40mm)
935132427710 Datasheet 935132427710 - IPDiA 1210-1042-1-ND IPDiA CAP SILICON 1.0UF 15% 11V 1206 157 - Immediate
9.24000
-
Cut Tape (CT)? HTSC Discontinued at Digi-Key 1.0µF ±15% 11V 400 mOhm 100pH High Temperature High Reliability -55°C ~ 200°C 1206 (3216 Metric) 0.016" (0.41mm) 0.134" L x 0.071" W (3.40mm x 1.80mm)
935132429733 Datasheet 935132429733 - IPDiA 1210-1043-1-ND IPDiA CAP SILICON 3.3UF 15% 11V 1812 322 - Immediate
23.68000
-
Cut Tape (CT)? HTSC Discontinued at Digi-Key 3.3µF ±15% 11V 400 mOhm 100pH High Temperature High Reliability -55°C ~ 200°C 1812 (4532 Metric) 0.016" (0.41mm) 0.183" L x 0.140" W (4.66mm x 3.56mm)
935132424410 Datasheet 935132424410 - IPDiA 1210-1034-1-ND IPDiA CAP SILICON 1000PF 15% 11V 0402 89 - Immediate
1.21000
-
Cut Tape (CT)? HTSC Discontinued at Digi-Key 1000pF ±15% 11V 400 mOhm 100pH High Temperature High Reliability -55°C ~ 200°C 0402 (1005 Metric) 0.016" (0.41mm) 0.047" L x 0.028" W (1.20mm x 0.70mm)
935132424522 Datasheet 935132424522 - IPDiA 1210-1036-1-ND IPDiA CAP SILICON 0.022UF 15% 11V 0402 95 - Immediate
2.41000
-
Cut Tape (CT)? HTSC Discontinued at Digi-Key 0.022µF ±15% 11V 400 mOhm 100pH High Temperature High Reliability -55°C ~ 200°C 0402 (1005 Metric) 0.016" (0.41mm) 0.047" L x 0.028" W (1.20mm x 0.70mm)
935132424310 Datasheet 935132424310 - IPDiA 1210-1032-1-ND IPDiA CAP SILICON 100PF 15% 11V 0402 24 - Immediate
0.94000
-
Cut Tape (CT)? HTSC Discontinued at Digi-Key 100pF ±15% 11V 400 mOhm 100pH High Temperature High Reliability -55°C ~ 200°C 0402 (1005 Metric) 0.016" (0.41mm) 0.047" L x 0.028" W (1.20mm x 0.70mm)
935132424547 Datasheet 935132424547 - IPDiA 1210-1038-1-ND IPDiA CAP SILICON 0.047UF 15% 11V 0402 25 - Immediate
3.08000
-
Cut Tape (CT)? HTSC Discontinued at Digi-Key 0.047µF ±15% 11V 400 mOhm 100pH High Temperature High Reliability -55°C ~ 200°C 0402 (1005 Metric) 0.016" (0.41mm) 0.047" L x 0.028" W (1.20mm x 0.70mm)
935132424610 Datasheet 935132424610 - IPDiA 1210-1039-1-ND IPDiA CAP SILICON 0.1UF 15% 11V 0402 13 - Immediate
3.76000
-
Cut Tape (CT)? HTSC Discontinued at Digi-Key 0.1µF ±15% 11V 400 mOhm 100pH High Temperature High Reliability -55°C ~ 200°C 0402 (1005 Metric) 0.016" (0.41mm) 0.047" L x 0.028" W (1.20mm x 0.70mm)
Results per Page
Page 1/1

15:43:12 1/19/2017