Product Index > Capacitors > Silicon Capacitors

Results: 12       12 Remaining
Packaging Capacitance Package / Case Size / Dimension
Clear Clear Clear Clear

   12 Remaining
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
Packaging Series Part Status Capacitance Tolerance Voltage - Breakdown ESR (Equivalent Series Resistance) ESL (Equivalent Series Inductance) Applications Features Operating Temperature Package / Case Height Size / Dimension
   
935131424510 Datasheet 935131424510 - IPDiA 1210-1024-1-ND IPDiA CAP SILICON 10000PF 15% 11V 0402 251 - Immediate
1.84000
-
Cut Tape (CT)? HSSC Discontinued at Digi-Key 10000pF ±15% 11V 400 mOhm 100pH High Stability High Reliability -55°C ~ 150°C 0402 (1005 Metric) 0.016" (0.41mm) 0.047" L x 0.028" W (1.20mm x 0.70mm)
935131424533 Datasheet 935131424533 - IPDiA 1210-1026-2-ND IPDiA CAP SILICON 0.033UF 15% 11V 0402 1,000 - Immediate
1.88496
-
Tape & Reel (TR)?
Alternate Packaging
HSSC Discontinued at Digi-Key 0.033µF ±15% 11V 400 mOhm 100pH High Stability High Reliability -55°C ~ 150°C 0402 (1005 Metric) 0.016" (0.41mm) 0.047" L x 0.028" W (1.20mm x 0.70mm)
935131424533 Datasheet 935131424533 - IPDiA 1210-1026-1-ND IPDiA CAP SILICON 0.033UF 15% 11V 0402 62 - Immediate
2.15000
-
Cut Tape (CT)?
Alternate Packaging
HSSC Discontinued at Digi-Key 0.033µF ±15% 11V 400 mOhm 100pH High Stability High Reliability -55°C ~ 150°C 0402 (1005 Metric) 0.016" (0.41mm) 0.047" L x 0.028" W (1.20mm x 0.70mm)
935131424522 Datasheet 935131424522 - IPDiA 1210-1025-1-ND IPDiA CAP SILICON 0.022UF 15% 11V 0402 994 - Immediate
1.92000
-
Cut Tape (CT)? HSSC Discontinued at Digi-Key 0.022µF ±15% 11V 400 mOhm 100pH High Stability High Reliability -55°C ~ 150°C 0402 (1005 Metric) 0.016" (0.41mm) 0.047" L x 0.028" W (1.20mm x 0.70mm)
935131424547 Datasheet 935131424547 - IPDiA 1210-1027-1-ND IPDiA CAP SILICON 0.047UF 15% 11V 0402 932 - Immediate
2.53000
-
Cut Tape (CT)? HSSC Discontinued at Digi-Key 0.047µF ±15% 11V 400 mOhm 100pH High Stability High Reliability -55°C ~ 150°C 0402 (1005 Metric) 0.016" (0.41mm) 0.047" L x 0.028" W (1.20mm x 0.70mm)
935131425610 Datasheet 935131425610 - IPDiA 1210-1029-1-ND IPDiA CAP SILICON 0.1UF 15% 11V 0603 429 - Immediate
2.40000
-
Cut Tape (CT)? HSSC Discontinued at Digi-Key 0.1µF ±15% 11V 400 mOhm 100pH High Stability High Reliability -55°C ~ 150°C 0603 (1608 Metric) 0.016" (0.41mm) 0.071" L x 0.043" W (1.80mm x 1.10mm)
935131426610 Datasheet 935131426610 - IPDiA 1210-1030-1-ND IPDiA CAP SILICON 0.1UF 15% 11V 0805 971 - Immediate
2.49000
-
Cut Tape (CT)? HSSC Discontinued at Digi-Key 0.1µF ±15% 11V 400 mOhm 100pH High Stability High Reliability -55°C ~ 150°C 0805 (2012 Metric) 0.016" (0.41mm) 0.087" L x 0.055" W (2.20mm x 1.40mm)
935131424410 Datasheet 935131424410 - IPDiA 1210-1023-1-ND IPDiA CAP SILICON 1000PF 15% 11V 0402 368 - Immediate
0.96000
-
Cut Tape (CT)? HSSC Discontinued at Digi-Key 1000pF ±15% 11V 400 mOhm 100pH High Stability High Reliability -55°C ~ 150°C 0402 (1005 Metric) 0.016" (0.41mm) 0.047" L x 0.028" W (1.20mm x 0.70mm)
935131424347 Datasheet 935131424347 - IPDiA 1210-1022-2-ND IPDiA CAP SILICON 470PF 15% 11V 0402 0
Discontinued at Digi-Key
-
Tape & Reel (TR)?
Alternate Packaging
HSSC Discontinued at Digi-Key 470pF ±15% 11V 400 mOhm 100pH High Stability High Reliability -55°C ~ 150°C 0402 (1005 Metric) 0.016" (0.41mm) 0.047" L x 0.028" W (1.20mm x 0.70mm)
935131424347 Datasheet 935131424347 - IPDiA 1210-1022-1-ND IPDiA CAP SILICON 470PF 15% 11V 0402 25 - Immediate
0.75000
-
Cut Tape (CT)? HSSC Discontinued at Digi-Key 470pF ±15% 11V 400 mOhm 100pH High Stability High Reliability -55°C ~ 150°C 0402 (1005 Metric) 0.016" (0.41mm) 0.047" L x 0.028" W (1.20mm x 0.70mm)
935131424310 Datasheet 935131424310 - IPDiA 1210-1021-1-ND IPDiA CAP SILICON 100PF 15% 11V 0402 2 - Immediate
0.81000
-
Cut Tape (CT)? HSSC Discontinued at Digi-Key 100pF ±15% 11V 400 mOhm 100pH High Stability High Reliability -55°C ~ 150°C 0402 (1005 Metric) 0.016" (0.41mm) 0.047" L x 0.028" W (1.20mm x 0.70mm)
935131423510 Datasheet 935131423510 - IPDiA 1210-1020-1-ND IPDiA CAP SILICON 10000PF 15% 11V 0201 0
Discontinued at Digi-Key
-
Cut Tape (CT)? HSSC Discontinued at Digi-Key 10000pF ±15% 11V 400 mOhm 100pH High Stability High Reliability -55°C ~ 150°C 0201 (0603 Metric) 0.016" (0.41mm) 0.031" L x 0.024" W (0.80mm x 0.60mm)
Results per Page
Page 1/1

20:42:29 2/27/2017