Product Index > Capacitors > Silicon Capacitors

Results: 4       4 Remaining
Packaging Capacitance
Clear Clear

   4 Remaining
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
Packaging Series Part Status Capacitance Tolerance Voltage - Breakdown ESR (Equivalent Series Resistance) ESL (Equivalent Series Inductance) Applications Features Operating Temperature Package / Case Height Size / Dimension
   
935121424410 Datasheet 935121424410 - IPDiA 1210-1003-1-ND IPDiA CAP SILICON 1000PF 15% 11V 0402 340 - Immediate
0.61000
-
Cut Tape (CT)? LPSC Discontinued at Digi-Key 1000pF ±15% 11V 400 mOhm 100pH High Stability High Reliability, Low Profile -55°C ~ 150°C 0402 (1005 Metric) 0.004" (0.10mm) 0.047" L x 0.028" W (1.20mm x 0.70mm)
935121424510 Datasheet 935121424510 - IPDiA 1210-1004-2-ND IPDiA CAP SILICON 10000PF 15% 11V 0402 1,000 - Immediate
0.65520
-
Tape & Reel (TR)? LPSC Discontinued at Digi-Key 10000pF ±15% 11V 400 mOhm 100pH High Stability High Reliability, Low Profile -55°C ~ 150°C 0402 (1005 Metric) 0.004" (0.10mm) 0.047" L x 0.028" W (1.20mm x 0.70mm)
935121424522 Datasheet 935121424522 - IPDiA 1210-1005-1-ND IPDiA CAP SILICON 0.022UF 15% 11V 0402 823 - Immediate
1.02000
-
Cut Tape (CT)? LPSC Discontinued at Digi-Key 0.022µF ±15% 11V 400 mOhm 100pH High Stability High Reliability, Low Profile -55°C ~ 150°C 0402 (1005 Metric) 0.004" (0.10mm) 0.047" L x 0.028" W (1.20mm x 0.70mm)
935121424533 Datasheet 935121424533 - IPDiA 1210-1006-1-ND IPDiA CAP SILICON 0.033UF 15% 11V 0402 168 - Immediate
1.11000
-
Cut Tape (CT)? LPSC Discontinued at Digi-Key 0.033µF ±15% 11V 400 mOhm 100pH High Stability High Reliability, Low Profile -55°C ~ 150°C 0402 (1005 Metric) 0.004" (0.10mm) 0.047" L x 0.028" W (1.20mm x 0.70mm)
Results per Page
Page 1/1

01:45:08 2/24/2017