Product Index > Power Supplies - Board Mount > DC DC Converters

Results: 7       7 Remaining
Voltage - Input (Min) Voltage - Input (Max) Voltage - Output 1 Current - Output (Max) Efficiency
Clear Clear Clear Clear Clear

   7 Remaining
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
Packaging Series Part Status Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Current - Output (Max) Power (Watts) - Manufacture Series Voltage - Isolation Applications Features Mounting Type Package / Case Size / Dimension Operating Temperature Efficiency
   
ROE-0505S Datasheet ROE-0505S - Recom Power 945-1655-5-ND DC/DC CONVERTER 5VIN 5VOUT 1W 8,359 - Immediate
966 - Factory Stock
?
2.75000 1 Tube? ECONOLINE ROE (E-Series) Active Isolated Module 1 4.5V 5.5V 5V
-
-
200mA 1W 1kV (1000V) ITE (Commercial)
-
Through Hole 4-SIP Module 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) -40°C ~ 85°C 79%
ROE-0515S Datasheet ROE-0515S - Recom Power ROE-0515S-ND CONV DC/DC 1W 05VIN 15VOUT 417 - Immediate
966 - Factory Stock
?
3.06000 1 Tube? ECONOLINE ROE (E-Series) Active Isolated Module 1 4.5V 5.5V 15V
-
-
66mA 1W 1kV (1000V) ITE (Commercial)
-
Through Hole 4-SIP Module 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) -40°C ~ 85°C 80%
ROE-1205S Datasheet ROE-1205S - Recom Power ROE-1205S-ND CONV DC/DC 1W 12VIN 05VOUT 337 - Immediate
3.06000 1 Tube? ECONOLINE ROE (E-Series) Active Isolated Module 1 10.8V 13.2V 5V
-
-
200mA 1W 1kV (1000V) ITE (Commercial)
-
Through Hole 4-SIP Module 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) -40°C ~ 85°C 80%
ROE-0512S Datasheet ROE-0512S - Recom Power ROE-0512S-ND CONV DC/DC 1W 05VIN 12VOUT 280 - Immediate
3.06000 1 Tube? ECONOLINE ROE (E-Series) Active Isolated Module 1 4.5V 5.5V 12V
-
-
84mA 1W 1kV (1000V) ITE (Commercial)
-
Through Hole 4-SIP Module 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) -40°C ~ 85°C 80%
ROE-1505S Datasheet ROE-1505S - Recom Power ROE-1505S-ND CONV DC/DC 1W 15VIN 05VOUT 196 - Immediate
3.29000 1 Tube? ECONOLINE ROE (E-Series) Active Isolated Module 1 13.5V 16.5V 5V
-
-
200mA 1W 1kV (1000V) ITE (Commercial)
-
Through Hole 4-SIP Module 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) -40°C ~ 85°C 79%
ROE-3.305S Datasheet ROE-3.305S - Recom Power ROE-3.305S-ND CONV DC/DC 1W 3.3VIN 05VOUT 437 - Immediate
3.33000 1 Tube? ECONOLINE ROE (E-Series) Active Isolated Module 1 2.97V 3.63V 5V
-
-
200mA 1W 1kV (1000V) ITE (Commercial)
-
Through Hole 4-SIP Module 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) -40°C ~ 85°C 79%
ROE-2405S Datasheet ROE-2405S - Recom Power ROE-2405S-ND CONV DC/DC 1W 24VIN 05VOUT 237 - Immediate
3.33000 1 Tube? ECONOLINE ROE (E-Series) Active Isolated Module 1 21.6V 26.4V 5V
-
-
200mA 1W 1kV (1000V) ITE (Commercial)
-
Through Hole 4-SIP Module 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) -40°C ~ 85°C 80%
Results per Page
Page 1/1

19:06:22 1/18/2017