Add To Favorites
Product Overview
Digi-Key Part Number ED1112-ND
Quantity Available 9,859
Can ship immediately
Manufacturer

Manufacturer Part Number

4477-0-00-15-00-00-33-0

Description CONN PC PIN CIRC 0.030DIA GOLD
Expanded Description PC Pin Terminal Connector Through Hole Gold 0.030" (0.76mm) Dia
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Printed Circuit Pins (in.)
Online Catalog Nail Head Type
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 4477
Packaging ? Bulk ?
Part Status Active
Terminal Type PC Pin
Terminal Style Single End, Nail Head
Pin Size - Above Flange 0.030" (0.76mm) Dia
Pin Size - Below Flange -
Length Above Flange 0.215" (5.46mm)
Length Below Flange -
Length - Overall 0.230" (5.84mm)
Flange Diameter 0.055" (1.40mm)
Mounting Hole Diameter 0.034" (0.86mm)
Mounting Type Through Hole
Termination Solder
Insulation Non-Insulated
Board Thickness -
Contact Material Brass Alloy
Contact Finish Gold
Contact Finish Thickness 10µin (0.25µm)
Material - Insulation -
Insulation Color -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 4.477E+15
4477000150000330
ED1112

11:33:43 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 0.92
10 0.64400 6.44
25 0.55240 13.81
50 0.49700 24.85
100 0.43260 43.26
250 0.36820 92.05
500 0.34980 174.90
1,000 0.31297 312.97
2,500 0.24854 621.34

Submit a request for quotation on quantities greater than those displayed.

Send Feedback