Product Index > Crystals, Oscillators, Resonators > Crystals

Results: 6       6 Remaining
Packaging Load Capacitance
Clear Clear

   6 Remaining
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
Packaging Series Part Status Type Frequency Frequency Stability Frequency Tolerance Load Capacitance ESR (Equivalent Series Resistance) Operating Mode Operating Temperature Ratings Mounting Type Package / Case Size / Dimension Height - Seated (Max)
   
ABS05-32.768KHZ-9-T Datasheet ABS05-32.768KHZ-9-T - Abracon LLC 535-11897-2-ND CRYSTAL 32.7680KHZ 9PF SMD 36,000 - Immediate
0.56695 3,000 Tape & Reel (TR)?
Alternate Packaging
ABS05 Active kHz Crystal (Tuning Fork) 32.768kHz
-
±20ppm 9pF 90 kOhm Fundamental -40°C ~ 85°C
-
Surface Mount 2-SMD, No Lead 0.063" L x 0.039" W (1.60mm x 1.00mm) 0.020" (0.50mm)
ABS05-32.768KHZ-9-T Datasheet ABS05-32.768KHZ-9-T - Abracon LLC 535-11897-1-ND CRYSTAL 32.7680KHZ 9PF SMD 38,850 - Immediate
1.12000 1 Cut Tape (CT)?
Alternate Packaging
ABS05 Active kHz Crystal (Tuning Fork) 32.768kHz
-
±20ppm 9pF 90 kOhm Fundamental -40°C ~ 85°C
-
Surface Mount 2-SMD, No Lead 0.063" L x 0.039" W (1.60mm x 1.00mm) 0.020" (0.50mm)
ABS05-32.768KHZ-9-T Datasheet ABS05-32.768KHZ-9-T - Abracon LLC 535-11897-6-ND CRYSTAL 32.7680KHZ 9PF SMD 38,850 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
ABS05 Active kHz Crystal (Tuning Fork) 32.768kHz
-
±20ppm 9pF 90 kOhm Fundamental -40°C ~ 85°C
-
Surface Mount 2-SMD, No Lead 0.063" L x 0.039" W (1.60mm x 1.00mm) 0.020" (0.50mm)
ABS05-32.768KHZ-T Datasheet ABS05-32.768KHZ-T - Abracon LLC 535-11899-2-ND CRYSTAL 32.7680KHZ 12.5PF SMD 0
Standard Lead Time 17 Weeks
0.56695 3,000 Tape & Reel (TR)?
Alternate Packaging
ABS05 Active kHz Crystal (Tuning Fork) 32.768kHz
-
±20ppm 12.5pF 90 kOhm Fundamental -40°C ~ 85°C
-
Surface Mount 2-SMD, No Lead 0.063" L x 0.039" W (1.60mm x 1.00mm) 0.020" (0.50mm)
ABS05-32.768KHZ-T Datasheet ABS05-32.768KHZ-T - Abracon LLC 535-11899-1-ND CRYSTAL 32.7680KHZ 12.5PF SMD 4,539 - Immediate
1.12000 1 Cut Tape (CT)?
Alternate Packaging
ABS05 Active kHz Crystal (Tuning Fork) 32.768kHz
-
±20ppm 12.5pF 90 kOhm Fundamental -40°C ~ 85°C
-
Surface Mount 2-SMD, No Lead 0.063" L x 0.039" W (1.60mm x 1.00mm) 0.020" (0.50mm)
ABS05-32.768KHZ-T Datasheet ABS05-32.768KHZ-T - Abracon LLC 535-11899-6-ND CRYSTAL 32.7680KHZ 12.5PF SMD 4,539 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
ABS05 Active kHz Crystal (Tuning Fork) 32.768kHz
-
±20ppm 12.5pF 90 kOhm Fundamental -40°C ~ 85°C
-
Surface Mount 2-SMD, No Lead 0.063" L x 0.039" W (1.60mm x 1.00mm) 0.020" (0.50mm)
Results per Page
Page 1/1

19:13:45 2/21/2017