Product Index > Power Supplies - Board Mount > AC DC Converters

Results: 5       5 Remaining
Voltage - Output 1 Current - Output (Max) Efficiency
Clear Clear Clear

   5 Remaining
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
Series Part Status Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Power Supply Type Applications Features Operating Temperature Efficiency Mounting Type Size / Dimension
   
VSK-S1-3R3U Datasheet VSK-S1-3R3U - CUI Inc. 102-2596-ND POWER SUPPLY SWITCHING 3.3V 1W 935 - Immediate
11.41000 1 VSK-S1 Active 1 85 ~ 305 VAC 3.3V
-
-
-
300mA 1W Enclosed ITE (Commercial) OCP, SCP -25°C ~ 70°C 63% Through Hole 1.33" L x 0.87" W x 0.71" H (33.7mm x 22.2mm x 18.0mm)
VSK-S1-5U Datasheet VSK-S1-5U - CUI Inc. 102-2595-ND POWER SUPPLY SWITCHING 5V 1W 898 - Immediate
11.41000 1 VSK-S1 Active 1 85 ~ 305 VAC 5V
-
-
-
200mA 1W Enclosed ITE (Commercial) OCP, SCP -25°C ~ 70°C 68% Through Hole 1.33" L x 0.87" W x 0.71" H (33.7mm x 22.2mm x 18.0mm)
VSK-S1-24U Datasheet VSK-S1-24U - CUI Inc. 102-2591-ND POWER SUPPLY SWITCHING 24V 1W 435 - Immediate
11.41000 1 VSK-S1 Active 1 85 ~ 305 VAC 24V
-
-
-
42mA 1W Enclosed ITE (Commercial) OCP, SCP -25°C ~ 70°C 75% Through Hole 1.33" L x 0.87" W x 0.71" H (33.7mm x 22.2mm x 18.0mm)
VSK-S1-12U Datasheet VSK-S1-12U - CUI Inc. 102-2593-ND POWER SUPPLY SWITCHING 12V 1W 412 - Immediate
11.41000 1 VSK-S1 Active 1 85 ~ 305 VAC 12V
-
-
-
83mA 1W Enclosed ITE (Commercial) OCP, SCP -25°C ~ 70°C 73% Through Hole 1.33" L x 0.87" W x 0.71" H (33.7mm x 22.2mm x 18.0mm)
VSK-S1-15U Datasheet VSK-S1-15U - CUI Inc. 102-2592-ND POWER SUPPLY SWITCHING 15V 1W 117 - Immediate
11.41000 1 VSK-S1 Active 1 85 ~ 305 VAC 15V
-
-
-
67mA 1W Enclosed ITE (Commercial) OCP, SCP -25°C ~ 70°C 74% Through Hole 1.33" L x 0.87" W x 0.71" H (33.7mm x 22.2mm x 18.0mm)
Results per Page
Page 1/1

13:24:05 1/20/2017