Product Index > Transformers > Pulse Transformers

Results: 7       7 Remaining
Inductance E.T. Mounting Type Size / Dimension
Clear Clear Clear Clear

   7 Remaining
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
Series Part Status Transformer Type Inductance E.T. Turns Ratio - Primary:Secondary Mounting Type Size / Dimension Height - Seated (Max)
   
DA103MC Datasheet DA103MC - Murata Power Solutions Inc. 811-2665-ND DIGITAL AUDIO TX 1:1 5MH SMD 442 - Immediate
1.57000 1 DA100 Active
-
7.75mH 28V µS 1 : 1 Surface Mount 22.22mm x 6.35mm 6.35mm
DA102C Datasheet DA102C - Murata Power Solutions Inc. 811-2662-ND DIGITAL AUDIO TX 1:1 3MH DIP 423 - Immediate
1.57000 1 DA100 Active
-
3.9mH 20V µS 1 : 1 Through Hole 9.52mm L x 9.00mm W 6.35mm
DA101C Datasheet DA101C - Murata Power Solutions Inc. 811-2661-ND DIGITAL AUDIO TX 1:1 1.5MH DIP 301 - Immediate
1.57000 1 DA100 Active
-
2.06mH 15V µS 1 : 1 Through Hole 9.52mm L x 9.00mm W 6.35mm
DA103C Datasheet DA103C - Murata Power Solutions Inc. 811-2664-ND DIGITAL AUDIO TX 1:1 5MH DIP 216 - Immediate
1.57000 1 DA100 Active
-
7.75mH 28V µS 1 : 1 Through Hole 9.52mm L x 9.00mm W 6.35mm
DA101MC-R Datasheet DA101MC-R - Murata Power Solutions Inc. 811-3122-2-ND DIGITAL AUDIO TX 500 - Immediate
1.12000 500 DA100 Active
-
2.06mH 15V µS 1 : 1 Surface Mount 22.22mm x 6.35mm 6.35mm
DA101MC-R Datasheet DA101MC-R - Murata Power Solutions Inc. 811-3122-1-ND DIGITAL AUDIO TX 504 - Immediate
1.23000 1 DA100 Active
-
2.06mH 15V µS 1 : 1 Surface Mount 22.22mm x 6.35mm 6.35mm
DA101MC-R Datasheet DA101MC-R - Murata Power Solutions Inc. 811-3122-6-ND DIGITAL AUDIO TX 504 - Immediate
Digi-Reel® 1 DA100 Active
-
2.06mH 15V µS 1 : 1 Surface Mount 22.22mm x 6.35mm 6.35mm
Results per Page
Page 1/1

07:27:57 2/22/2017