Product Index > Power Supplies - Board Mount > AC DC Converters

Results: 6       6 Remaining
Voltage - Output 1 Current - Output (Max) Efficiency
Clear Clear Clear

   6 Remaining
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
Series Part Status Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Power Supply Type Applications Features Operating Temperature Efficiency Mounting Type Size / Dimension
   
VSK-S2-15U Datasheet VSK-S2-15U - CUI Inc. 102-2586-ND POWER SUPPLY SWITCHING 15V 2W 1,034 - Immediate
13.25000 1 VSK-S2 Active 1 85 ~ 305 VAC 15V
-
-
-
133mA 2W Enclosed ITE (Commercial) OCP, SCP -25°C ~ 70°C 76% Through Hole 1.33" L x 0.87" W x 0.71" H (33.7mm x 22.2mm x 18.0mm)
VSK-S2-3R3U Datasheet VSK-S2-3R3U - CUI Inc. 102-2590-ND POWER SUPPLY SWITCHING 3.3V 2W 81 - Immediate
13.25000 1 VSK-S2 Active 1 85 ~ 305 VAC 3.3V
-
-
-
600mA 2W Enclosed ITE (Commercial) OCP, SCP -25°C ~ 70°C 65% Through Hole 1.33" L x 0.87" W x 0.71" H (33.7mm x 22.2mm x 18.0mm)
VSK-S2-24U Datasheet VSK-S2-24U - CUI Inc. 102-2585-ND POWER SUPPLY SWITCHING 24V 2W 74 - Immediate
13.25000 1 VSK-S2 Active 1 85 ~ 305 VAC 24V
-
-
-
83mA 2W Enclosed ITE (Commercial) OCP, SCP -25°C ~ 70°C 78% Through Hole 1.33" L x 0.87" W x 0.71" H (33.7mm x 22.2mm x 18.0mm)
VSK-S2-5U Datasheet VSK-S2-5U - CUI Inc. 102-2589-ND POWER SUPPLY SWITCHING 5V 2W 0
Standard Lead Time 14 Weeks
13.25000 1 VSK-S2 Active 1 85 ~ 305 VAC 5V
-
-
-
400mA 2W Enclosed ITE (Commercial) OCP, SCP -25°C ~ 70°C 70% Through Hole 1.33" L x 0.87" W x 0.71" H (33.7mm x 22.2mm x 18.0mm)
VSK-S2-12U Datasheet VSK-S2-12U - CUI Inc. 102-2587-ND POWER SUPPLY SWITCHING 12V 2W 0
Standard Lead Time 14 Weeks
13.25000 1 VSK-S2 Active 1 85 ~ 305 VAC 12V
-
-
-
167mA 2W Enclosed ITE (Commercial) OCP, SCP -25°C ~ 70°C 76% Through Hole 1.33" L x 0.87" W x 0.71" H (33.7mm x 22.2mm x 18.0mm)
VSK-S2-9U Datasheet VSK-S2-9U - CUI Inc. 102-2588-ND POWER SUPPLY SWITCHING 9V 2W 0
Standard Lead Time 14 Weeks
12.11205 44
Non-Stock
?
VSK-S2 Active 1 85 ~ 305 VAC 9V
-
-
-
222mA 2W Enclosed ITE (Commercial) OCP, SCP -25°C ~ 70°C 72% Through Hole 1.33" L x 0.87" W x 0.71" H (33.7mm x 22.2mm x 18.0mm)
Results per Page
Page 1/1

14:36:40 1/21/2017