Add To Favorites
Product Overview
Digi-Key Part Number 1195-1521-ND
Quantity Available 6
Can ship immediately
Manufacturer

Manufacturer Part Number

09140073001

Description MODULE MALE 3+4POS CRIMP
Expanded Description Male Module without Contacts Gray 3+4 Position Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 09140073001 Drawing
Featured Product Han-Modular® Connector System
3D Model 09140073001.jt
09140073001.stp
Online Catalog Han® CD Series
Product Attributes Select All
Categories
Manufacturer

Harting

Series Han® CD
Packaging ? Bulk ?
Part Status Active
Connector Type Module without Contacts
Gender Male
Number of Positions 3+4
Size -
Termination Style Crimp
Voltage Rating 600V
Current Rating -
Contact Type Han® C, Han® D
Operating Temperature -40°C ~ 125°C
Color Gray
Housing Material Polycarbonate (PC)
Contact Material -
Contact Finish -
Material Flammability Rating UL94 V-0
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 2
Other Names 1195-1521
9140073001

19:06:24 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.13000 9.13
10 8.73400 87.34
25 7.94000 198.50
50 7.54300 377.15
100 7.34450 734.45
250 6.55052 1,637.63
500 6.15350 3,076.75
1,000 5.43890 5,438.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback