Product Index > Tools > Fiber Optics and Accessories

Results: 4       4 Remaining
Part Status Specifications Size / Dimension
Clear Clear Clear

   4 Remaining
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
Series Part Status Type Specifications Size / Dimension
   
3M863X LAPPING 4.125 IN Datasheet 3M863X LAPPING 4.125 IN - 3M 3M10807-ND LAPP FILM SLCN DIOXIDE 4.13"DIA 2,546 - Immediate
3.10000 1 863X Active Lapping Film Silicon Dioxide 4.13" Dia (105.0mm)
3M863X LF 5 IN Datasheet 3M863X LF 5 IN - 3M 3M10808-ND LAPPING FILM SLCN DIOXIDE 5"DIA 223 - Immediate
4.70000 1 863X Active Lapping Film Silicon Dioxide 5.00" Dia (127.0mm)
3M863X LF 6X6 IN Datasheet 3M863X LF 6X6 IN - 3M 3M10810-ND LAPPING FILM SLCN DIOXIDE 6"X6" 339 - Immediate
6.74000 1 863X Active Lapping Film Silicon Dioxide 6.00" L x 6.00" W (152.4mm x 152.4mm)
863X LAPPING 4.5 IN Datasheet 863X LAPPING 4.5 IN - 3M 3M10809-ND LAPPING FILM SILICA 5.0" DIA 0
Obsolete
-
863X Obsolete Lapping Film Silica 5.00" Dia (127.0mm)
Results per Page
Page 1/1

10:37:35 1/20/2017