Add To Favorites
Product Overview
Digi-Key Part Number 28821-ND
Quantity Available 18,414
Can ship immediately
Manufacturer

Manufacturer Part Number

28821

Description VIBRATION MOTOR 9000 RPM 3VDC
Expanded Description DC Vibration, ERM Motor 9000 RPM 3VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 28821 Datasheet
Online Catalog C1026B Series
Product Attributes Select All
Categories
Manufacturer

Parallax Inc.

Series C1026B
Part Status Active
Type DC Motor
Function Vibration, ERM
Motor Type -
Voltage - Rated 3VDC
RPM 9000 RPM
Torque - Rated (oz-in / mNm) -
Power - Rated -
Encoder Type -
Size / Dimension -
Diameter - Shaft -
Length - Shaft and Bearing -
Mounting Hole Spacing -
Termination Style Wire Leads
Features -
Gear Reduction Ratio -
Torque - Max Momentary (oz-in / mNm) -
Operating Temperature -30°C ~ 70°C
Approvals -
Weight -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

11:31:42 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.99000 3.99
5 3.79000 18.95
10 3.73800 37.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback