Product Index > Capacitors > Trimmers, Variable Capacitors

Results: 3       3 Remaining
Capacitance Range Voltage - Rated Size / Dimension Height - Seated (Max)
Clear Clear Clear Clear

   3 Remaining
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
Packaging Series Part Status Capacitance Range Adjustment Type Voltage - Rated Size / Dimension Height - Seated (Max) Mounting Type Features
   
BFC280908003 Datasheet BFC280908003 - Vishay BC Components BC2776-ND CAP TRIMMER 5-57PF 250V TH 378 - Immediate
15.50000 1 Bulk? BFC2 809 Active 5 ~ 57pF Top and Bottom Adjustment 250V Rectangular - 0.429" L x 0.413" W (10.90mm x 10.50mm) 0.433" (11.00mm) Through Hole General Purpose
BFC280905217 Datasheet BFC280905217 - Vishay BC Components BC2775-ND CAP TRIMMER 2-18PF 300V TH 1,118 - Immediate
10.33000 1 Bulk? BFC2 809 Active 2 ~ 18pF Top and Bottom Adjustment 300V Rectangular - 0.291" L x 0.264" W (7.40mm x 6.70mm) 0.354" (9.00mm) Through Hole General Purpose
BFC280905216 Datasheet BFC280905216 - Vishay BC Components BC2774-ND CAP TRIMMER 1.8-10PF 300V TH 2,636 - Immediate
14.50000 1 Bulk? BFC2 809 Active 1.8 ~ 10pF Top and Bottom Adjustment 300V Rectangular - 0.291" L x 0.264" W (7.40mm x 6.70mm) 0.354" (9.00mm) Through Hole General Purpose
Results per Page
Page 1/1

09:02:17 1/21/2017