Product Index > Test and Measurement > Equipment - Power Supplies (Test, Bench)

Results: 4       4 Remaining
Voltage - Output Current - Output
Clear Clear

   4 Remaining
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
Series Part Status Type Voltage - Supply Voltage - Output Current - Output Display Type Number of Characters Number of Outputs Size / Dimension Features Power (Watts)
   
1786B Datasheet 1786B - B&K Precision BK1786B-ND
POWER SUPPLY DGTL PROGRAM 0-32V 31 - Immediate
409.00000 1 1785B Active Bench (AC to DC) 110VAC, 220VAC 0 ~ 32VDC 0 ~ 3A VFD 10 1 15.000" L x 10.000" W x 4.160" H (381.00mm x 254.00mm x 105.66mm) Programmable, RS232 Port
-
1785B Datasheet 1785B - B&K Precision BK1785B-ND
POWER SUPPLY DGTL PROGRAM 0-18V 24 - Immediate
409.00000 1 1785B Active Bench (AC to DC) 110VAC, 220VAC 0 ~ 18VDC 0 ~ 5A VFD 10 1 15.000" L x 10.000" W x 4.160" H (381.00mm x 254.00mm x 105.66mm) Programmable, RS232 Port
-
1787B Datasheet 1787B - B&K Precision BK1787B-ND
POWER SUPPLY DGTL PROGRAM 0-72V 22 - Immediate
409.00000 1 1785B Active Bench (AC to DC) 110VAC, 220VAC 0 ~ 72VDC 0 ~ 1.5A VFD 10 1 15.000" L x 10.000" W x 4.160" H (381.00mm x 254.00mm x 105.66mm) Programmable, RS232 Port
-
1788 Datasheet 1788 - B&K Precision BK1788-ND
POWER SUPPLY 0-32V 0-6A PROGRAM 20 - Immediate
555.00000 1 1785B Active Bench (AC to DC) 110VAC, 220VAC 0 ~ 32VDC 0 ~ 6A VFD 10 1 15.000" L x 10.000" W x 4.160" H (381.00mm x 254.00mm x 105.66mm) Programmable, RS232 Port
-
Results per Page
Page 1/1

09:18:34 2/21/2017