Add To Favorites
Product Overview
Digi-Key Part Number 501-1666-ND
Quantity Available 32
Can ship immediately
Manufacturer

Manufacturer Part Number

5689A

Description PROBE REPLACE TIP W/BANA JACK
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 5689A
Online Catalog 5689A Series
Product Attributes Select All
Categories
Manufacturer

Pomona Electronics

Series 5689
Part Status Active
Tip - Type Sharp Tip
Current Rating 10A
Voltage Rating 600V
Termination Banana, Female Socket (Jack)
Color Black and Red
Length - Tip 0.510" (12.95mm)
Length - Overall 4.370" (111.00mm)
Material - Body Nylon
Material - Tip Steel, Stainless
Ratings CAT III 600V
Operating Temperature -
Quantity 2 Pieces
Includes -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 5
Other Names 501-1666
5689A-ND

04:56:21 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.99000 23.99
25 22.79040 569.76
50 21.59100 1,079.55
100 20.63150 2,063.15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback