Add To Favorites
Product Overview
Digi-Key Part Number BK1730A-ND
Quantity Available 4
Can ship immediately
Manufacturer

Manufacturer Part Number

1730A

Description POWER SUPPLY 0-30VDC 0-3A
Expanded Description 0 ~ 30VDC Output Bench (AC to DC) Power Supply Analog (2) 0 ~ 3A Output Features Constant Current and Constant Voltage Indicators
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

B&K Precision

Series 1730
Part Status Active
Type Bench (AC to DC)
Voltage - Supply 120VAC
Voltage - Output 0 ~ 30VDC
Current - Output 0 ~ 3A
Display Type Analog (2)
Number of Characters -
Number of Outputs 1
Size / Dimension 12.500" L x 5.500" W x 6.200" H (317.50mm x 139.70mm x 157.48mm)
Features Constant Current and Constant Voltage Indicators
Power (Watts) -
Accuracy - Voltmeter; Ammeter 0.025
Voltage Regulation - Line 0.01% + 3mV
Voltage Regulation - Load 0.01% + 3mV
Current Regulation - Line 0.2% + 3mA
Current Regulation - Load 0.2% + 3mA
Ripple 2mV p-p, 1mV rms
Weight 11 lbs (5kg)
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names BK1730A

23:47:05 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 349.00000 349.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback