Add To Favorites
Product Overview
Digi-Key Part Number BK1692-ND
Quantity Available 24
Can ship immediately
Manufacturer

Manufacturer Part Number

1692

Description POWER SUPPLY 3-15VDC 40A
Expanded Description 3 ~ 15VDC Output Bench (AC to DC) Power Supply LED 40A Output Features Adjustable or Fixed Selection Switch
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 1692 User's Manual
1692 Datasheet
Online Catalog 1692 Series
Product Attributes Select All
Categories
Manufacturer

B&K Precision

Series 1692
Part Status Active
Type Bench (AC to DC)
Voltage - Supply 120VAC
Voltage - Output 3 ~ 15VDC
Current - Output 40A
Display Type LED
Number of Characters 3 (2)
Number of Outputs 1
Size / Dimension 11.820" L x 4.330" W x 8.670" H (300.23mm x 109.98mm x 220.22mm)
Features Adjustable or Fixed Selection Switch
Power (Watts) -
Accuracy - Voltmeter; Ammeter -
Voltage Regulation - Line 80mV
Voltage Regulation - Load 230mV
Current Regulation - Line -
Current Regulation - Load -
Ripple 10mV rms
Weight 7.7 lbs (3.5kg)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BK1692

03:47:29 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 345.00000 345.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback