Add To Favorites
Product Overview
Digi-Key Part Number BK1670A-ND
Quantity Available 75
Can ship immediately
Manufacturer

Manufacturer Part Number

1670A

Description POWER SUPPLY 30V 3A TRPL-OUT
Expanded Description 0 ~ 30VDC, 12VDC, 5VDC Output Bench (AC to DC) Power Supply LCD 0 ~ 3 A, 0 ~ 500mA, 0 ~ 500mA Output
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 1670A Manual
1670A, 1671A Datasheet
Online Catalog 1670A Series
Product Attributes Select All
Categories
Manufacturer

B&K Precision

Series 1670
Part Status Active
Type Bench (AC to DC)
Voltage - Supply 115 ~ 230VAC
Voltage - Output 0 ~ 30VDC, 12VDC, 5VDC
Current - Output 0 ~ 3 A, 0 ~ 500mA, 0 ~ 500mA
Display Type LCD
Number of Characters 3 (2)
Number of Outputs 3
Size / Dimension 14.000" L x 11.000" W x 7.000" H (355.60mm x 279.40mm x 177.80mm)
Features -
Power (Watts) -
Accuracy - Voltmeter; Ammeter 1% + 2 digits
Voltage Regulation - Line 0.05% + 10mV
Voltage Regulation - Load 0.05% + 10mV
Current Regulation - Line 0.4% + 10mA
Current Regulation - Load 0.4% + 10mA
Ripple 5mV rms
Weight 12 lbs (5.4kg)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BK1670A

17:42:01 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 215.00000 215.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback