Product Index > Test and Measurement > Equipment - Multimeters

Results: 3       3 Remaining
Display Digits Display Type Display Count Function Functions, Extra Features Ranging Response
Clear Clear Clear Clear Clear Clear Clear Clear

   3 Remaining
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
Series Part Status Style Type Display Digits Display Type Display Count Function Functions, Extra Features Ranging Response
   
388B Datasheet 388B - B&K Precision BK388B-ND
DMM BENCH 3 3/4 DIGIT 36 - Immediate
139.00000 1 Test Bench® Active Handheld Digital (DMM) 3.75 LCD 4000 Voltage, Current, Resistance, Capacitance, Frequency Continuity, Diode Test, Transistor Gain, Logic Auto Off, Hold, Max Manual Average
390A Datasheet 390A - B&K Precision BK390A-ND
DMM BENCH 3 3/4 DIGIT 27 - Immediate
179.00000 1 Test Bench® Active Handheld Digital (DMM) 3.75 LCD, Bar Graph 4000 Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity, Diode Test Auto Off, Hold, Min/Max, Data Logging (RS-232) Auto/Manual Average
391A Datasheet 391A - B&K Precision BK391A-ND
DMM BENCH 4 1/2 DIGIT 25 - Immediate
199.00000 1 Test Bench® Active Handheld Digital (DMM) 4.5 LCD, Bar Graph 20000 Voltage, Current, Resistance, Frequency Continuity, Diode Test, Logic Auto Off, Hold Manual True RMS
Results per Page
Page 1/1

10:06:14 1/19/2017