Product Index > Magnetics - Transformer, Inductor Components > Ferrite Cores

Results: 7       7 Remaining
Inductance Factor (Al) Initial Permeability (µi) Material Core Factor (ΣI/A) mm-1 Effective Length (le) mm Effective Area (Ae) mm² Effective Magnetic Volume (Ve) mm³ Finish Height Length Width
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   7 Remaining
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
Series Part Status Core Type Inductance Factor (Al) Tolerance Gap Effective Permeability (µe) Initial Permeability (µi) Material Core Factor (ΣI/A) mm-1 Effective Length (le) mm Effective Area (Ae) mm² Minimum Core Cross Section (Amin) mm² Effective Magnetic Volume (Ve) mm³ Finish Supplier Device Package Height Length Width Diameter
   
B62152A4X30 Datasheet B62152A4X30 - EPCOS (TDK) 495-5060-ND FERRITE CORE 2 HOLE 10UH N30 10,290 - Immediate
1.04000 1 B62152 Active Multi-Hole (2) 10µH ±30% Ungapped
-
4300 N30 0.54 15.3 28.4
-
435 Uncoated
-
8.30mm 14.50mm 8.50mm
-
B62152A8X30 Datasheet B62152A8X30 - EPCOS (TDK) 495-75206-ND FERRITE CORE 2 HOLE 3.1UH N30 19,864 - Immediate
0.30000 1 B62152 Active Multi-Hole (2) 3.1µH ±30% Ungapped
-
4300 N30 1.78 3.7 2.1
-
7.8 Uncoated
-
2.50mm 3.60mm 2.10mm
-
B62152P8X30 Datasheet B62152P8X30 - EPCOS (TDK) 495-75207-ND FERRITE CORE 2 HOLE 3.1UH N30 19,950 - Immediate
0.38000 1 B62152 Active Multi-Hole (2) 3.1µH ±30% Ungapped
-
4300 N30 1.78 3.7 2.1
-
7.8 Parylene
-
2.55mm 3.65mm 2.15mm
-
B62152A7X1 Datasheet B62152A7X1 - EPCOS (TDK) 495-5061-ND FERRITE CORE 2 HOLE 140NH K1 519 - Immediate
1.15000 1 B62152 Active Multi-Hole (2) 140nH ±30% Ungapped
-
80 K1 0.75 7.6 10.2
-
78 Uncoated
-
6.20mm 7.25mm 4.20mm
-
B62152A001X001 Datasheet B62152A001X001 - EPCOS (TDK) 495-5810-ND FERRITE CORE 2 HOLE 330NH K1 336 - Immediate
2.28000 1 B62152 Active Multi-Hole (2) 330nH ±30% Ungapped
-
80 K1 0.31 15.3 49.7
-
760 Uncoated
-
14.50mm 14.50mm 8.50mm
-
B62152A4X1 Datasheet B62152A4X1 - EPCOS (TDK) 495-5059-ND FERRITE CORE 2 HOLE 190NH K1 767 - Immediate
2.17000 1 B62152 Active Multi-Hole (2) 190nH ±30% Ungapped
-
80 K1 0.54 15.3 28.4
-
435 Uncoated
-
8.30mm 14.50mm 8.50mm
-
B62152A7X30 Datasheet B62152A7X30 - EPCOS (TDK) 495-5062-ND FERRITE CORE 2 HOLE 7.3UH N30 9 - Immediate
0.60000 1 B62152 Active Multi-Hole (2) 7.3µH ±30% Ungapped
-
4300 N30 0.75 7.6 10.2
-
78 Uncoated
-
6.20mm 7.25mm 4.20mm
-
Results per Page
Page 1/1

17:05:08 1/24/2017