Product Index > Integrated Circuits (ICs) > Embedded - Microcontroller or Microprocessor Modules

Results: 4       4 Remaining
Core Processor Co-Processor Speed RAM Size Size / Dimension Operating Temperature
Clear Clear Clear Clear Clear Clear

   4 Remaining
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
Series Part Status Module/Board Type Core Processor Co-Processor Speed Flash Size RAM Size Connector Type Size / Dimension Operating Temperature
   
DLP-HS-FPGA-A Datasheet DLP-HS-FPGA-A - DLP Design Inc. 813-1048-ND MODULE USB-TO-FPGA SPARTAN3 29 - Immediate
149.95000 1 FPGA Active FPGA, USB Core Spartan-3A, XC3S200A FT2232H 66MHz
-
32MB USB - B, Pin Header 3" x 1.2" (76.2mm x 30.5mm) 0°C ~ 70°C
DLP-HS-FPGA3 Datasheet DLP-HS-FPGA3 - DLP Design Inc. 813-1036-ND MODULE USB-TO-FPGA SPARTAN 3A 28 - Immediate
219.95000 1 FPGA Active FPGA, USB Core Spartan-3A, XC3S1400A FT2232H 66MHz
-
32MB USB - B, Pin Header 3" x 1.2" (76.2mm x 30.5mm) 0°C ~ 70°C
DLP-FPGA Datasheet DLP-FPGA - DLP Design Inc. 813-1008-ND MODULE USB-TO-FPGA TRAINING TOOL 32 - Immediate
119.95000 1 FPGA Active FPGA, USB Core Spartan-3E, XC3S250E FT2232D 70ns
-
128KB USB - B, Pin Header 2.8" x 1.2" (71.1mm x 30.5mm)
-
DLP-HS-FPGA2 Datasheet DLP-HS-FPGA2 - DLP Design Inc. 813-1031-ND MODULE USB ADAPTER FOR FT2232H 10 - Immediate
179.95000 1 FPGA Active FPGA, USB Core Spartan-3A, XC3S400A FT2232H 66MHz
-
32MB USB - B, Pin Header 3" x 1.2" (76.2mm x 30.5mm)
-
Results per Page
Page 1/1

21:09:20 1/21/2017