Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Desktop, Wall Adapters

Results: 4       4 Remaining
Input Type Voltage - Output Current - Output (Max) Output Connector
Clear Clear Clear Clear

   4 Remaining
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
Series Part Status Region Utilized Form Input Type Voltage - Input Voltage - Output Current - Output (Max) Power (Watts) No Load Power Consumption Polarization Applications Efficiency Operating Temperature Output Connector Size / Dimension
   
EMSA090067K-P5P-SZ Datasheet EMSA090067K-P5P-SZ - CUI Inc. T1103-P5P-ND AC/DC WALL MOUNT ADAPTER 9V 6W 961 - Immediate
9.49000
-
EMSA 6W Obsolete Internationally Wall Mount Multi-Blade (Sold Separately) 90 ~ 264 VAC 9V 670mA 6W 300mW (Max) Positive Center ITE (Commercial) Level V 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 2.52" L x 1.59" W x 1.18" H (64.0mm x 40.5mm x 30.0mm)
EMSA150040K-P5P-SZ Datasheet EMSA150040K-P5P-SZ - CUI Inc. T1105-P5P-ND AC/DC WALL MOUNT ADAPTER 15V 6W 788 - Immediate
9.49000
-
EMSA 6W Obsolete Internationally Wall Mount Multi-Blade (Sold Separately) 90 ~ 264 VAC 15V 400mA 6W 300mW (Max) Positive Center ITE (Commercial) Level V 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 2.52" L x 1.59" W x 1.18" H (64.0mm x 40.5mm x 30.0mm)
EMSA120050-P6P-SZ Datasheet EMSA120050-P6P-SZ - CUI Inc. T1241-P6P-ND AC/DC WALL MOUNT ADAPTER 12V 6W 509 - Immediate
13.19000
-
EMSA 6W Obsolete Internationally Wall Mount Multi-Blade 90 ~ 264 VAC 12V 500mA 6W 300mW (Max) Positive Center ITE (Commercial) Level V 0°C ~ 40°C Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm 2.52" L x 1.59" W x 1.18" H (64.0mm x 40.5mm x 30.0mm)
EMSA150040-P5P-SZ Datasheet EMSA150040-P5P-SZ - CUI Inc. T1087-P5P-ND AC/DC WALL MOUNT ADAPTER 15V 6W 194 - Immediate
13.19000
-
EMSA 6W Obsolete Internationally Wall Mount Multi-Blade 90 ~ 264 VAC 15V 400mA 6W 300mW (Max) Positive Center ITE (Commercial) Level V 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 2.52" L x 1.59" W x 1.18" H (64.0mm x 40.5mm x 30.0mm)
Results per Page
Page 1/1

11:29:02 1/22/2017