Product Index > Relays > Power Relays, Over 2 Amps

Results: 4       4 Remaining
Packaging Coil Current Coil Voltage Turn On Voltage (Max) Turn Off Voltage (Min)
Clear Clear Clear Clear Clear

   4 Remaining
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
Packaging Series Part Status Relay Type Coil Type Coil Current Coil Voltage Contact Form Contact Rating (Current) Switching Voltage Turn On Voltage (Max) Turn Off Voltage (Min) Operate Time Release Time Features Mounting Type Termination Style
   
LKT1AF-12V Datasheet LKT1AF-12V - Panasonic Electric Works 255-3350-ND RELAY GEN PURPOSE SPST 5A 12V 22,035 - Immediate
1.73000 1 Tube? LK-T Active General Purpose Non Latching 20.8mA 12VDC SPST-NO (1 Form A) 5A 277VAC - Max 8.4 VDC 1.2 VDC 15ms 5ms Sealed - Flux Protection Through Hole PC Pin
LKT1AF-5V Datasheet LKT1AF-5V - Panasonic Electric Works 255-3499-ND RELAY GEN PURPOSE SPST 5A 5V 4,193 - Immediate
1.73000 1 Tray? LK-T Active General Purpose Non Latching 50mA 5VDC SPST-NO (1 Form A) 5A 277VAC - Max 3.5 VDC 0.5 VDC 15ms 5ms Sealed - Flux Protection Through Hole PC Pin
LKT1AF-24V Datasheet LKT1AF-24V - Panasonic Electric Works 255-3498-ND RELAY GEN PURPOSE SPST 5A 24V 6,624 - Immediate
1.80000 1 Tray? LK-T Active General Purpose Non Latching 10.4mA 24VDC SPST-NO (1 Form A) 5A 277VAC - Max 16.8 VDC 2.4 VDC 15ms 5ms Sealed - Flux Protection Through Hole PC Pin
LKT1AF-9V Datasheet LKT1AF-9V - Panasonic Electric Works 255-3500-ND RELAY GEN PURPOSE SPST 5A 9V 93 - Immediate
1.73000 1 Tray? LK-T Active General Purpose Non Latching 27.8mA 9VDC SPST-NO (1 Form A) 5A 277VAC - Max 6.3 VDC 0.9 VDC 15ms 5ms Sealed - Flux Protection Through Hole PC Pin
Results per Page
Page 1/1

01:45:20 2/20/2017