Product Index > Memory Cards, Modules > Solid State Drives (SSDs)

Results: 5       5 Remaining
Memory Size Speed - Read Speed - Write
Clear Clear Clear

   5 Remaining
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
Series Part Status Memory Size Memory Type Form Factor Speed - Read Speed - Write Voltage - Supply Type Current - Max Operating Temperature Weight Size / Dimension
   
SFSA8192U1BR4TO-I-DT-236-STD Datasheet SFSA8192U1BR4TO-I-DT-236-STD - Swissbit 1052-1144-ND SSD 8GB MSATA SLC SATA II 3.3V 56 - Immediate
154.66000 1 X-200M Active 8GB FLASH - NAND (SLC) mSATA 120MB/s 95MB/s 3.3V SATA II
-
-40°C ~ 85°C 0.24 oz (6.84g) 50.80mm x 29.85mm x 3.30mm
SFSA4096U1BR4TO-I-MS-236-STD Datasheet SFSA4096U1BR4TO-I-MS-236-STD - Swissbit 1052-1143-ND SSD 4GB MSATA SLC SATA II 3.3V 122 - Immediate
94.09000 1 X-200M Active 4GB FLASH - NAND (SLC) mSATA 110MB/s 47MB/s 3.3V SATA II
-
-40°C ~ 85°C 0.24 oz (6.84g) 50.80mm x 29.85mm x 3.30mm
SFSA32GBU1BR4TO-I-NC-236-STD Datasheet SFSA32GBU1BR4TO-I-NC-236-STD - Swissbit 1052-1146-ND SSD 32GB MSATA SLC SATA II 3.3V 64 - Immediate
439.19000 1 X-200M Active 32GB FLASH - NAND (SLC) mSATA 100MB/s 90MB/s 3.3V SATA II
-
-40°C ~ 85°C 0.24 oz (6.84g) 50.80mm x 29.85mm x 3.30mm
SFSA16GBU1BR4TO-I-QT-236-STD Datasheet SFSA16GBU1BR4TO-I-QT-236-STD - Swissbit 1052-1145-ND SSD 16GB MSATA SLC SATA II 3.3V 20 - Immediate
224.41000 1 X-200M Active 16GB FLASH - NAND (SLC) mSATA 120MB/s 95MB/s 3.3V SATA II
-
-40°C ~ 85°C 0.24 oz (6.84g) 50.80mm x 29.85mm x 3.30mm
SFSA2048U1BR2TO-I-MS-236-STD Datasheet SFSA2048U1BR2TO-I-MS-236-STD - Swissbit 1052-1142-ND SSD 2GB MSATA SLC SATA II 3.3V 76 - Immediate
61.02000 1 X-200M Active 2GB FLASH - NAND (SLC) mSATA 60MB/s 26MB/s 3.3V SATA II
-
-40°C ~ 85°C 0.24 oz (6.84g) 50.80mm x 29.85mm x 3.30mm
Results per Page
Page 1/1

02:16:14 1/17/2017