Product Index > Capacitors > Aluminum Capacitors

Results: 3       3 Remaining
Packaging Capacitance Voltage Rating Ripple Current Lead Spacing Size / Dimension
Clear Clear Clear Clear Clear Clear

   3 Remaining
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
Packaging Series Part Status Capacitance Tolerance Voltage Rating ESR (Equivalent Series Resistance) Lifetime @ Temp. Operating Temperature Polarization Applications Ripple Current Impedance Lead Spacing Size / Dimension Height - Seated (Max) Surface Mount Land Size Mounting Type Package / Case
   
EKMA100ETD101MF07D Datasheet EKMA100ETD101MF07D - United Chemi-Con 565-3337-3-ND CAP ALUM 100UF 20% 10V RADIAL 8,000 - Immediate
0.09900 2,000 Tape & Box (TB)?
Alternate Packaging
KMA Active 100µF ±20% 10V
-
1000 Hrs @ 105°C -55°C ~ 105°C Polar General Purpose 80mA @ 120Hz
-
0.098" (2.50mm) 0.248" Dia (6.30mm) 0.315" (8.00mm)
-
Through Hole Radial, Can
EKMA100ETD101MF07D Datasheet EKMA100ETD101MF07D - United Chemi-Con 565-3337-1-ND CAP ALUM 100UF 20% 10V RADIAL 9,242 - Immediate
0.44000 1 Cut Tape (CT)?
Alternate Packaging
KMA Active 100µF ±20% 10V
-
1000 Hrs @ 105°C -55°C ~ 105°C Polar General Purpose 80mA @ 120Hz
-
0.098" (2.50mm) 0.248" Dia (6.30mm) 0.315" (8.00mm)
-
Through Hole Radial, Can
EKMA500ELL4R7ME07D Datasheet Photo Not Available EKMA500ELL4R7ME07D-ND CAP ALUM 4.7UF 20% 50V RADIAL 1,000 - Immediate
0.32000 1
Non-Stock
?
Bulk? KMA Active 4.7µF ±20% 50V
-
1000 Hrs @ 105°C -55°C ~ 105°C Polar General Purpose 23mA @ 120Hz
-
0.079" (2.00mm) 0.197" Dia (5.00mm) 0.315" (8.00mm)
-
Through Hole Radial, Can
Results per Page
Page 1/1

00:04:14 1/23/2017