Product Index > Fans, Thermal Management > Thermal - Heat Sinks

Results: 6       6 Remaining
Package Cooled Power Dissipation @ Temperature Rise Thermal Resistance @ Forced Air Flow Thermal Resistance @ Natural Material Finish
Clear Clear Clear Clear Clear

   6 Remaining
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
Series Part Status Type Package Cooled Attachment Method Shape Length Width Diameter Height Off Base (Height of Fin) Power Dissipation @ Temperature Rise Thermal Resistance @ Forced Air Flow Thermal Resistance @ Natural Material Material Finish
   
R2V-CT4-38E Datasheet R2V-CT4-38E - Ohmite R2V-CT4-38E-ND HEATSINK FOR TO-247 251 - Immediate
3.12000 1 R2 Active Board Level TO-247 Clip and PC Pin Rectangular, Fins 1.500" (38.10mm) 1.380" (35.05mm)
-
0.870" (22.10mm) 2W @ 20°C 1.0°C/W @ 800 LFM 9.8°C/W Aluminum Degreased
R2A-CT4-38E Datasheet R2A-CT4-38E - Ohmite R2A-CT4-38E-ND HEATSINK FOR TO-247 6,933 - Immediate
3.23000 1 R2 Active Board Level TO-247 Clip and PC Pin Rectangular, Fins 1.500" (38.10mm) 1.380" (35.05mm)
-
0.870" (22.10mm) 2W @ 20°C 1.0°C/W @ 800 LFM 8.6°C/W Aluminum Black Anodized
R2A-CT6-38E Datasheet R2A-CT6-38E - Ohmite R2A-CT6-38E-ND HEATSINK W/CLIP FOR TO-264 260 - Immediate
3.23000 1 R2 Active Board Level TO-264 Clip and PC Pin Rectangular, Fins 1.500" (38.10mm) 1.380" (35.05mm)
-
0.870" (22.10mm)
-
-
8.6°C/W Aluminum Black Anodized
R2V-CT6-38E Datasheet R2V-CT6-38E - Ohmite R2V-CT6-38E-ND HEATSINK W/CLIP FOR TO-264 186 - Immediate
3.12000 1 R2 Active Board Level TO-264 Clip and PC Pin Rectangular, Fins 1.500" (38.10mm) 1.380" (35.05mm)
-
0.870" (22.10mm)
-
-
9.8°C/W Aluminum Unfinished
R2A-CT2-38E Datasheet R2A-CT2-38E - Ohmite R2A-CT2-38E-ND HEATSINK FOR TO-220 149 - Immediate
3.23000 1 R2 Active Board Level TO-220 Clip and PC Pin Rectangular, Fins 1.500" (38.10mm) 1.380" (35.05mm)
-
0.870" (22.10mm)
-
-
8.6°C/W Aluminum Black Anodized
R2V-CT2-38E Datasheet R2V-CT2-38E - Ohmite R2V-CT2-38E-ND HEATSINK FOR TO-220 40 - Immediate
3.12000 1 R2 Active Board Level TO-220 Clip and PC Pin Rectangular, Fins 1.500" (38.10mm) 1.380" (35.05mm)
-
0.870" (22.10mm)
-
-
9.8°C/W Aluminum Degreased
Results per Page
Page 1/1

07:43:49 2/22/2017