Product Index > Integrated Circuits (ICs) > Clock/Timing - Application Specific

Results: 7       7 Remaining
Packaging Part Status Frequency - Max Voltage - Supply Operating Temperature Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear

   7 Remaining
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
Packaging Series Part Status PLL Main Purpose Input Output Number of Circuits Ratio - Input:Output Differential - Input:Output Frequency - Max Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package
   
SY87700ALZG Datasheet SY87700ALZG - Microchip Technology 576-2057-5-ND IC CLK DATA REC SDH 208MBPS 181 - Immediate
25.22000 1 Tube? AnyRate® Active Yes Ethernet, SONET/SDH, ATM applications PECL, TTL PECL 1 3:3 Yes/Yes 208Mbps 3.15 V ~ 3.45 V -40°C ~ 85°C Surface Mount 28-SOIC (0.295", 7.50mm Width) 28-SOIC
SY87700LHG Datasheet SY87700LHG - Microchip Technology 1611-SY87700LHG-ND IC CLK DATA REC SDH 175MBPS 181 - Immediate
22.57000
-
Tray? AnyRate® Obsolete Yes Ethernet, SONET/SDH, ATM applications PECL, TTL PECL 1 3:3 Yes/Yes 175Mbps 3.15 V ~ 3.45 V -40°C ~ 85°C Surface Mount 32-TQFP Exposed Pad 32-TQFP-EP (7x7)
SY87701LHG Datasheet SY87701LHG - Microchip Technology 1611-SY87701LHG-ND IC CLOCK/DATA RECOVERY 32-TQFP 370 - Immediate
33.17000
-
Tray? AnyRate® Obsolete Yes Ethernet, SONET/SDH, ATM applications PECL, TTL PECL 1 3:3 Yes/Yes 1.25Gbps 3.15 V ~ 3.45 V -40°C ~ 85°C Surface Mount 32-TQFP Exposed Pad 32-TQFP-EP (7x7)
SY87700ALHG Datasheet SY87700ALHG - Microchip Technology 576-1584-ND IC CLK DATA REC SDH 208MBPS 26 - Immediate
25.22000 1 Tray?
Alternate Packaging
AnyRate® Active Yes Ethernet, SONET/SDH, ATM applications PECL, TTL PECL 1 3:3 Yes/Yes 208Mbps 3.15 V ~ 3.45 V -40°C ~ 85°C Surface Mount 32-TQFP Exposed Pad 32-TQFP-EP (7x7)
SY87701ALHG Datasheet SY87701ALHG - Microchip Technology 576-1585-ND IC CLK DATA REC SDH 1.3GBPS 41 - Immediate
37.38000 1 Tray?
Alternate Packaging
AnyRate® Active Yes Ethernet, SONET/SDH, ATM applications PECL, TTL PECL 1 3:3 Yes/Yes 1.3Gbps 3.15 V ~ 3.45 V -40°C ~ 85°C Surface Mount 32-TQFP Exposed Pad 32-TQFP-EP (7x7)
SY87701ALZG Datasheet SY87701ALZG - Microchip Technology 1611-SY87701ALZG-ND IC CLK DATA REC SDH 1.3GBPS 43 - Immediate
32.66000 1
Non-Stock
?
Tube?
Alternate Packaging
AnyRate® Active Yes Ethernet, SONET/SDH, ATM applications PECL, TTL PECL 1 3:3 Yes/Yes 1.3Gbps 3.15 V ~ 3.45 V -40°C ~ 85°C Surface Mount 28-SOIC (0.295", 7.50mm Width) 28-SOIC
SY87701VZH Datasheet SY87701VZH - Microchip Technology 1611-SY87701VZH-ND IC CLOCK/DATA RECOVERY 28-SOIC 47 - Immediate
33.17000
-
Tube? AnyRate® Obsolete Yes Ethernet, SONET/SDH, ATM applications PECL, TTL PECL 1 3:3 Yes/Yes 1.25Gbps 3.15 V ~ 5.25 V 0°C ~ 85°C Surface Mount 28-SOIC (0.295", 7.50mm Width) 28-SOIC
Results per Page
Page 1/1

01:14:57 2/22/2017