Product Index > Connectors, Interconnects > Heavy Duty Connectors - Inserts, Modules

Results: 3       3 Remaining
Gender Voltage Rating Contact Type Operating Temperature
Clear Clear Clear Clear

   3 Remaining
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
Packaging Series Part Status Connector Type Gender Number of Positions Size Termination Style Voltage Rating Current Rating Contact Type Operating Temperature
   
2-1103002-3 Datasheet 2-1103002-3 - TE Connectivity AMP Connectors A106827-ND INSERT MALE 7POS+1GND CRIMP 128 - Immediate
9.52000 1 Bulk? HD.7, HTS Active Insert without Contacts Male 7+Ground 1 Crimp 42V 10A HD.M -40°C ~ 125°C
2-1103003-3 Datasheet 2-1103003-3 - TE Connectivity AMP Connectors A117401-ND INSERT FEMALE 7POS+1GND CRIMP 160 - Immediate
10.47000 1 Bulk? HD.7, HTS Active Insert without Contacts Female 7+Ground 1 Crimp 42V 10A HD.M
-
2-1103001-3 Datasheet 2-1103001-3 - TE Connectivity AMP Connectors A108052-ND INSERT FEMALE 7POS+1GND CRIMP 17 - Immediate
9.52000 1 Bulk? HD.7, HTS Active Insert without Contacts Female 7+Ground 1 Crimp 250V 10A C12, HD.M, Multimate, Type III+ -40°C ~ 125°C
Results per Page
Page 1/1

07:31:50 1/21/2017