Product Index > Memory Cards, Modules > Solid State Drives (SSDs)

Results: 6       6 Remaining
Memory Size Speed - Read Speed - Write
Clear Clear Clear

   6 Remaining
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
Series Part Status Memory Size Memory Type Form Factor Speed - Read Speed - Write Voltage - Supply Type Current - Max Operating Temperature Weight Size / Dimension
   
SFSA4096V1BR4TO-I-MS-236-STD Datasheet SFSA4096V1BR4TO-I-MS-236-STD - Swissbit 1052-1149-ND SSD 4GB SLIM-SATA SLC SATA II 5V 100 - Immediate
96.92000 1 X-200S Active 4GB FLASH - NAND (SLC) Slim-SATA 110MB/s 47MB/s 5V SATA II 320mA -40°C ~ 85°C 3.17 oz (90g) 54.00mm x 39.00mm x 4.00mm
SFSA8192V1BR4TO-I-DT-236-STD Datasheet SFSA8192V1BR4TO-I-DT-236-STD - Swissbit 1052-1150-ND SSD 8GB SLIM-SATA SLC SATA II 5V 48 - Immediate
157.46000 1 X-200S Active 8GB FLASH - NAND (SLC) Slim-SATA 120MB/s 95MB/s 5V SATA II 320mA -40°C ~ 85°C 3.17 oz (90g) 54.00mm x 39.00mm x 4.00mm
SFSA16GBV1BR4TO-I-QT-236-STD Datasheet SFSA16GBV1BR4TO-I-QT-236-STD - Swissbit 1052-1151-ND SSD 16GB SLIM-SATA SLC SATAII 5V 41 - Immediate
226.54000 1 X-200S Active 16GB FLASH - NAND (SLC) Slim-SATA 120MB/s 95MB/s 5V SATA II 320mA -40°C ~ 85°C 3.17 oz (90g) 54.00mm x 39.00mm x 4.00mm
SFSA2048V1BR2TO-I-MS-236-STD Datasheet SFSA2048V1BR2TO-I-MS-236-STD - Swissbit 1052-1148-ND SSD 2GB SLIM-SATA SLC SATA II 5V 90 - Immediate
63.85000 1 X-200S Active 2GB FLASH - NAND (SLC) Slim-SATA 60MB/s 26MB/s 5V SATA II 320mA -40°C ~ 85°C 3.17 oz (90g) 54.00mm x 39.00mm x 4.00mm
SFSA64GBV1BR4MT-I-QT-236-STD Datasheet SFSA64GBV1BR4MT-I-QT-236-STD - Swissbit 1052-1153-ND SSD 64GB SLIM-SATA SLC SATAII 5V 13 - Immediate
710.74000 1 X-200S Active 64GB FLASH - NAND (SLC) Slim-SATA 110MB/s 95MB/s 5V SATA II 320mA -40°C ~ 85°C 3.17 oz (90g) 54.00mm x 39.00mm x 4.00mm
SFSA32GBV1BR4TO-I-NC-236-STD Datasheet SFSA32GBV1BR4TO-I-NC-236-STD - Swissbit 1052-1152-ND SSD 32GB SLIM-SATA SLC SATAII 5V 1 - Immediate
441.59000 1 X-200S Active 32GB FLASH - NAND (SLC) Slim-SATA 100MB/s 90MB/s 5V SATA II 320mA -40°C ~ 85°C 3.17 oz (90g) 54.00mm x 39.00mm x 4.00mm
Results per Page
Page 1/1

20:05:40 1/23/2017