Product Index > Integrated Circuits (ICs) > Interface - CODECs

Results: 6       6 Remaining
Packaging Data Interface S/N Ratio, ADCs / DACs (db) Typ Dynamic Range, ADCs / DACs (db) Typ Voltage - Supply, Analog Voltage - Supply, Digital Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear

   6 Remaining
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
Packaging Series Part Status Type Data Interface Resolution (Bits) Number of ADCs / DACs Sigma Delta S/N Ratio, ADCs / DACs (db) Typ Dynamic Range, ADCs / DACs (db) Typ Voltage - Supply, Analog Voltage - Supply, Digital Operating Temperature Mounting Type Package / Case Supplier Device Package
   
MAX98089ETN+T Datasheet MAX98089ETN+T - Maxim Integrated MAX98089ETN+TTR-ND IC CODEC AUDIO FLEXSOUND 56TQFN 2,500 - Immediate
2.51002 2,500 Tape & Reel (TR)?
Alternate Packaging
FlexSound™ Active Stereo Audio I²C, Serial 24 b 2 / 2 No 93 / 101 93 / 101 1.65 V ~ 2 V 1.65 V ~ 3.6 V -40°C ~ 85°C Surface Mount 56-WFQFN Exposed Pad 56-TQFN-EP (7x7)
MAX98089ETN+T Datasheet MAX98089ETN+T - Maxim Integrated MAX98089ETN+TCT-ND IC CODEC AUDIO FLEXSOUND 56TQFN 3,185 - Immediate
5.54000 1 Cut Tape (CT)?
Alternate Packaging
FlexSound™ Active Stereo Audio I²C, Serial 24 b 2 / 2 No 93 / 101 93 / 101 1.65 V ~ 2 V 1.65 V ~ 3.6 V -40°C ~ 85°C Surface Mount 56-WFQFN Exposed Pad 56-TQFN-EP (7x7)
MAX98089ETN+T Datasheet MAX98089ETN+T - Maxim Integrated MAX98089ETN+TDKR-ND IC CODEC AUDIO FLEXSOUND 56TQFN 3,185 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
FlexSound™ Active Stereo Audio I²C, Serial 24 b 2 / 2 No 93 / 101 93 / 101 1.65 V ~ 2 V 1.65 V ~ 3.6 V -40°C ~ 85°C Surface Mount 56-WFQFN Exposed Pad 56-TQFN-EP (7x7)
MAX98090AETL+ Datasheet MAX98090AETL+ - Maxim Integrated MAX98090AETL+-ND IC CODEC I2S AUDIO ULP 40TQFN 260 - Immediate
7.65000 1 Tube?
Alternate Packaging
FlexSound™ Active Stereo Audio I²C 24 b 2 / 2 No 99 / 102 99 / 102 1.65 V ~ 3.6 V 1.08 V ~ 1.98 V, 1.65 V ~ 5.5 V -40°C ~ 85°C Surface Mount 40-WFQFN Exposed Pad 40-TQFN-EP (5x5)
MAX98090BETL+ Datasheet MAX98090BETL+ - Maxim Integrated MAX98090BETL+-ND IC CODEC I2S AUDIO ULP 40TQFN 87 - Immediate
2,400 - Factory Stock
?
7.65000 1 Tube?
Alternate Packaging
FlexSound™ Active Stereo Audio I²C 24 b 2 / 2 No 99 / 102 99 / 102 1.65 V ~ 3.6 V 1.08 V ~ 1.98 V, 1.65 V ~ 5.5 V -40°C ~ 85°C Surface Mount 40-WFQFN Exposed Pad 40-TQFN-EP (5x5)
MAX98089ETN+ Datasheet MAX98089ETN+ - Maxim Integrated MAX98089ETN+-ND IC CODEC AUDIO FLEXSOUND 56TQFN 1 - Immediate
3.75000 1 Tube?
Alternate Packaging
FlexSound™ Active Stereo Audio I²C, Serial 24 b 2 / 2 No 93 / 101 93 / 101 1.65 V ~ 2 V 1.65 V ~ 3.6 V -40°C ~ 85°C Surface Mount 56-WFQFN Exposed Pad 56-TQFN-EP (7x7)
Results per Page
Page 1/1

15:00:46 1/22/2017