Product Index > Power Supplies - External/Internal (Off-Board) > DC DC Converters

Results: 10       10 Remaining
Voltage - Input (Min) Voltage - Input (Max) Voltage - Output 1 Current - Output (Max) Power (Watts) Efficiency
Clear Clear Clear Clear Clear Clear

   10 Remaining
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
Packaging Series Part Status Type Voltage - Input (Min) Voltage - Input (Max) Number of Outputs Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Operating Temperature Efficiency Mounting Type Package / Case Size / Dimension
   
VFK600-D24-S12 Datasheet VFK600-D24-S12 - CUI Inc. 102-2467-ND DC/DC CONVERT ISO 1.5KV 12V 50A 46 - Immediate
440.55000 1 Bulk? VFK600 Active Isolated 18V 36V 1 12V
-
-
-
50A 600W
-
-40°C ~ 100°C 89% Chassis Mount Module 7.84" L x 4.99" W x 1.54" H (199.1mm x 126.8mm x 39.1mm)
VFK600-D24-S48 Datasheet VFK600-D24-S48 - CUI Inc. 102-2464-ND DC/DC CONVRT ISO 1.5KV 48V 12.5A 43 - Immediate
440.55000 1 Bulk? VFK600 Active Isolated 18V 36V 1 48V
-
-
-
12.5A 600W
-
-40°C ~ 100°C 92% Chassis Mount Module 7.84" L x 4.99" W x 1.54" H (199.1mm x 126.8mm x 39.1mm)
VFK600-D24-S24 Datasheet VFK600-D24-S24 - CUI Inc. 102-2466-ND DC/DC CONVERT ISO 1.5KV 24V 25A 22 - Immediate
440.55000 1 Bulk? VFK600 Active Isolated 18V 36V 1 24V
-
-
-
25A 600W
-
-40°C ~ 100°C 91% Chassis Mount Module 7.84" L x 4.99" W x 1.54" H (199.1mm x 126.8mm x 39.1mm)
VFK600-D24-S28 Datasheet VFK600-D24-S28 - CUI Inc. 102-2465-ND DC/DC CONVRT ISO 1.5KV 28V 21.5A 19 - Immediate
440.55000 1 Bulk? VFK600 Active Isolated 18V 36V 1 28V
-
-
-
21.5A 600W
-
-40°C ~ 100°C 90% Chassis Mount Module 7.84" L x 4.99" W x 1.54" H (199.1mm x 126.8mm x 39.1mm)
VFK600-D48-S28 Datasheet VFK600-D48-S28 - CUI Inc. 102-2461-ND DC/DC CONVERT ISO 1.5KV 28V 25A 19 - Immediate
448.05000 1 Bulk? VFK600 Active Isolated 36V 75V 1 28V
-
-
-
25A 700W
-
-40°C ~ 100°C 91% Chassis Mount Module 7.84" L x 4.99" W x 1.54" H (199.1mm x 126.8mm x 39.1mm)
VFK600-D48-S12 Datasheet VFK600-D48-S12 - CUI Inc. 102-2463-ND DC/DC CONVERT ISO 1.5KV 12V 50A 0
Standard Lead Time 15 Weeks
448.05000 1 Bulk? VFK600 Active Isolated 36V 75V 1 12V
-
-
-
50A 600W
-
-40°C ~ 100°C 90% Chassis Mount Module 7.84" L x 4.99" W x 1.54" H (199.1mm x 126.8mm x 39.1mm)
VFK600-D48-S24 Datasheet VFK600-D48-S24 - CUI Inc. 102-2462-ND DC/DC CONVERT ISO 1.5KV 24V 25A 0
Standard Lead Time 15 Weeks
448.05000 1 Bulk? VFK600 Active Isolated 36V 75V 1 24V
-
-
-
25A 600W
-
-40°C ~ 100°C 91% Chassis Mount Module 7.84" L x 4.99" W x 1.54" H (199.1mm x 126.8mm x 39.1mm)
VFK600-D48-S48 Datasheet VFK600-D48-S48 - CUI Inc. 102-2460-ND DC/DC CONVRT ISO 1.5KV 48V 12.5A 0
Standard Lead Time 15 Weeks
448.05000 1 Bulk? VFK600 Active Isolated 36V 75V 1 48V
-
-
-
12.5A 600W
-
-40°C ~ 100°C 92% Chassis Mount Module 7.84" L x 4.99" W x 1.54" H (199.1mm x 126.8mm x 39.1mm)
VFK600-D24-S32 Datasheet VFK600-D24-S32 - CUI Inc. VFK600-D24-S32-ND DC/DC CONVERT ISO 1.5KV 32V 19A 0
Standard Lead Time 15 Weeks
425.86500 24
Non-Stock
?
Bulk? VFK600 Active Isolated 18V 36V 1 32V
-
-
-
19A 608W
-
-40°C ~ 100°C 91% Chassis Mount Module 7.84" L x 4.99" W x 1.54" H (199.1mm x 126.8mm x 39.1mm)
VFK600-D48-S32 Datasheet VFK600-D48-S32 - CUI Inc. VFK600-D48-S32-ND DC/DC CONVERT ISO 1.5KV 32V 19A 0
Standard Lead Time 15 Weeks
433.11500 24
Non-Stock
?
Bulk? VFK600 Active Isolated 36V 75V 1 32V
-
-
-
19A 608W
-
-40°C ~ 100°C 92% Chassis Mount Module 7.84" L x 4.99" W x 1.54" H (199.1mm x 126.8mm x 39.1mm)
Results per Page
Page 1/1

23:02:43 1/21/2017