Product Index > Crystals, Oscillators, Resonators > Pin Configurable Oscillators

Results: 8       8 Remaining
Packaging Frequency - Output 1 Frequency - Output 2 Operating Temperature
Clear Clear Clear Clear

   8 Remaining
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
Packaging Series Part Status Type Frequency - Output 1 Frequency - Output 2 Function Output Voltage - Supply Frequency Stability Operating Temperature Current - Supply (Max) Size / Dimension Height Package / Case
   
ASEMDC1-ZR Datasheet ASEMDC1-ZR - Abracon LLC 535-9435-ND OSC MEMS CONFIGURABLE OUTPUT 204 - Immediate
5.85000 1 Tube?
Alternate Packaging
Pure Silicon™ ASEMDC Active MEMS (Silicon) 24MHz, 25MHz, 27MHz, 40MHz, 50MHz 24MHz, 25MHz, 27MHz, 48MHz, 50MHz, 54MHz, 125MHz Enable/Disable CMOS 2.25 V ~ 3.6 V ±25ppm -55°C ~ 125°C 32mA (Typ) 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.035" (0.90mm) 14-VFQFN Exposed Pad
ASEMDC2-ZR Datasheet ASEMDC2-ZR - Abracon LLC 535-9436-ND OSC MEMS CONFIGURABLE OUTPUT 101 - Immediate
5.85000 1 Tube?
Alternate Packaging
Pure Silicon™ ASEMDC Active MEMS (Silicon) 100MHz, 106.25MHz, 125MHz, 156.25MHz 25MHz, 50MHz, 100MHz, 125MHz, 156.25MHz Enable/Disable CMOS 2.25 V ~ 3.6 V ±25ppm -55°C ~ 125°C 32mA (Typ) 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.035" (0.90mm) 14-VFQFN Exposed Pad
ASEMDC2-LR Datasheet ASEMDC2-LR - Abracon LLC 535-9428-ND OSC MEMS CONFIGURABLE OUTPUT 56 - Immediate
4.38000 1 Tube?
Alternate Packaging
Pure Silicon™ ASEMDC Active MEMS (Silicon) 100MHz, 106.25MHz, 125MHz, 156.25MHz 25MHz, 50MHz, 100MHz, 125MHz, 156.25MHz Enable/Disable CMOS 2.25 V ~ 3.6 V ±25ppm -40°C ~ 85°C 32mA (Typ) 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.035" (0.90mm) 14-VFQFN Exposed Pad
ASEMDC1-LR Datasheet ASEMDC1-LR - Abracon LLC 535-9427-ND OSC MEMS CONFIGURABLE OUTPUT 28 - Immediate
4.38000 1 Tube?
Alternate Packaging
Pure Silicon™ ASEMDC Active MEMS (Silicon) 24MHz, 25MHz, 27MHz, 40MHz, 50MHz 24MHz, 25MHz, 27MHz, 48MHz, 50MHz, 54MHz, 125MHz Enable/Disable CMOS 2.25 V ~ 3.6 V ±25ppm -40°C ~ 85°C 32mA (Typ) 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.035" (0.90mm) 14-VFQFN Exposed Pad
ASEMDC1-LR-T3 Datasheet ASEMDC1-LR-T3 - Abracon LLC ASEMDC1-LR-T3-ND OSC MEMS CONFIGURABLE OUTPUT 0
1.89000 3,000
Non-Stock
?
Tape & Reel (TR)?
Alternate Packaging
Pure Silicon™ ASEMDC Active MEMS (Silicon) 24MHz, 25MHz, 27MHz, 40MHz, 50MHz 24MHz, 25MHz, 27MHz, 48MHz, 50MHz, 54MHz, 125MHz Enable/Disable CMOS 2.25 V ~ 3.6 V ±25ppm -40°C ~ 85°C 32mA (Typ) 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.035" (0.90mm) 14-VFQFN Exposed Pad
ASEMDC2-LR-T3 Datasheet ASEMDC2-LR-T3 - Abracon LLC ASEMDC2-LR-T3-ND OSC MEMS CONFIGURABLE OUTPUT 0
1.89000 3,000
Non-Stock
?
Tape & Reel (TR)?
Alternate Packaging
Pure Silicon™ ASEMDC Active MEMS (Silicon) 100MHz, 106.25MHz, 125MHz, 156.25MHz 25MHz, 50MHz, 100MHz, 125MHz, 156.25MHz Enable/Disable CMOS 2.25 V ~ 3.6 V ±25ppm -40°C ~ 85°C 32mA (Typ) 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.035" (0.90mm) 14-VFQFN Exposed Pad
ASEMDC1-ZR-T3 Datasheet ASEMDC1-ZR-T3 - Abracon LLC ASEMDC1-ZR-T3-ND OSC MEMS CONFIGURABLE OUTPUT 0
2.56250 3,000
Non-Stock
?
Tape & Reel (TR)?
Alternate Packaging
Pure Silicon™ ASEMDC Active MEMS (Silicon) 24MHz, 25MHz, 27MHz, 40MHz, 50MHz 24MHz, 25MHz, 27MHz, 48MHz, 50MHz, 54MHz, 125MHz Enable/Disable CMOS 2.25 V ~ 3.6 V ±25ppm -55°C ~ 125°C 32mA (Typ) 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.035" (0.90mm) 14-VFQFN Exposed Pad
ASEMDC2-ZR-T3 Datasheet ASEMDC2-ZR-T3 - Abracon LLC ASEMDC2-ZR-T3-ND OSC MEMS CONFIGURABLE OUTPUT 0
2.56250 3,000
Non-Stock
?
Tape & Reel (TR)?
Alternate Packaging
Pure Silicon™ ASEMDC Active MEMS (Silicon) 100MHz, 106.25MHz, 125MHz, 156.25MHz 25MHz, 50MHz, 100MHz, 125MHz, 156.25MHz Enable/Disable CMOS 2.25 V ~ 3.6 V ±25ppm -55°C ~ 125°C 32mA (Typ) 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.035" (0.90mm) 14-VFQFN Exposed Pad
Results per Page
Page 1/1

00:49:26 1/23/2017