Product Index > Crystals, Oscillators, Resonators > Pin Configurable Oscillators

Results: 2       2 Remaining
Packaging
Clear

   2 Remaining
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
Packaging Series Part Status Type Frequency - Output 1 Frequency - Output 2 Function Output Voltage - Supply Frequency Stability Operating Temperature Current - Supply (Max) Size / Dimension Height Package / Case
   
ASEMCHC Datasheet ASEMCHC - Abracon LLC 535-9440-ND OSC MEMS CONFIGURABLE OUTPUT 1,520 - Immediate
4.66000 1 Tube?
Alternate Packaging
Pure Silicon™ ASEMCHC Active MEMS (Silicon) 100MHz, 125MHz, 156.25MHz, 200MHz
-
Enable/Disable HCSL 2.25 V ~ 3.6 V ±50ppm -20°C ~ 70°C 42mA 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.035" (0.90mm) 14-VFQFN Exposed Pad
ASEMCHC-T3 Datasheet ASEMCHC-T3 - Abracon LLC ASEMCHC-T3-ND OSC MEMS CONFIGURABLE OUTPUT 0
1.95750 3,000
Non-Stock
?
Tape & Reel (TR)?
Alternate Packaging
Pure Silicon™ ASEMCHC Active MEMS (Silicon) 100MHz, 125MHz, 156.25MHz, 200MHz
-
Enable/Disable HCSL 2.25 V ~ 3.6 V ±50ppm -20°C ~ 70°C 42mA 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.035" (0.90mm) 14-VFQFN Exposed Pad
Results per Page
Page 1/1

08:02:03 2/25/2017