Product Index > Power Supplies - Board Mount > AC DC Converters

Results: 6       6 Remaining
Voltage - Output 1 Current - Output (Max) Efficiency
Clear Clear Clear

   6 Remaining
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
Series Part Status Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Power Supply Type Applications Features Operating Temperature Efficiency Mounting Type Size / Dimension
   
VSK-S5-5UA Datasheet VSK-S5-5UA - CUI Inc. 102-2386-ND CONV AC/DC 5W 5V 1A PCB 3,094 - Immediate
16.33000 1 VSK-S5 Active 1 85 ~ 264 VAC 5V
-
-
-
1A 5W Enclosed ITE (Commercial) OTP, OVP, SCP -25°C ~ 70°C 72% Through Hole 2.00" L x 1.00" W x 0.62" H (50.8mm x 25.4mm x 15.7mm)
VSK-S5-12UA Datasheet VSK-S5-12UA - CUI Inc. 102-2388-ND CONV AC/DC 5W 12V 0.42A PCB 1,134 - Immediate
16.33000 1 VSK-S5 Active 1 85 ~ 264 VAC 12V
-
-
-
420mA 5W Enclosed ITE (Commercial) OTP, OVP, SCP -25°C ~ 70°C 76% Through Hole 2.00" L x 1.00" W x 0.62" H (50.8mm x 25.4mm x 15.7mm)
VSK-S5-15UA Datasheet VSK-S5-15UA - CUI Inc. 102-2389-ND CONV AC/DC 5W 15V 0.33A PCB 321 - Immediate
16.33000 1 VSK-S5 Active 1 85 ~ 264 VAC 15V
-
-
-
330mA 5W Enclosed ITE (Commercial) OTP, OVP, SCP -25°C ~ 70°C 76% Through Hole 2.00" L x 1.00" W x 0.62" H (50.8mm x 25.4mm x 15.7mm)
VSK-S5-9UA Datasheet VSK-S5-9UA - CUI Inc. 102-2387-ND CONV AC/DC 5W 9V 0.55A PCB 1,451 - Immediate
16.33000 1 VSK-S5 Active 1 85 ~ 264 VAC 9V
-
-
-
550mA 5W Enclosed ITE (Commercial) OTP, OVP, SCP -25°C ~ 70°C 74% Through Hole 2.00" L x 1.00" W x 0.62" H (50.8mm x 25.4mm x 15.7mm)
VSK-S5-24UA Datasheet VSK-S5-24UA - CUI Inc. 102-2390-ND CONV AC/DC 5W 24V 0.23A PCB 27 - Immediate
16.33000 1 VSK-S5 Active 1 85 ~ 264 VAC 24V
-
-
-
230mA 5W Enclosed ITE (Commercial) OTP, OVP, SCP -25°C ~ 70°C 78% Through Hole 2.00" L x 1.00" W x 0.62" H (50.8mm x 25.4mm x 15.7mm)
VSK-S5-3R3UA Datasheet VSK-S5-3R3UA - CUI Inc. 102-2385-ND CONV AC/DC 5W 3.3V 1.25A PCB 54 - Immediate
16.33000 1 VSK-S5 Active 1 85 ~ 264 VAC 3.3V
-
-
-
1.25A 5W Enclosed ITE (Commercial) OTP, OVP, SCP -25°C ~ 70°C 66% Through Hole 2.00" L x 1.00" W x 0.62" H (50.8mm x 25.4mm x 15.7mm)
Results per Page
Page 1/1

19:25:23 1/18/2017