Product Index > Battery Products > Battery Chargers

Results: 4       4 Remaining
Battery Cell Size Voltage - Nominal Charge Current - Max
Clear Clear Clear

   4 Remaining
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
Series Part Status Type Battery Cell Size Number of Cells Voltage - Nominal Charge Current - Max Charge Time Voltage - Input Power - Max Size / Dimension Mounting Type Termination Style
   
3202P Datasheet 3202P - Patco Electronics PATC-03-ND
BATTERY CHARGER 12 VOLT 1.5 AMP 87 - Immediate
120.90000 1 InteliTender 150 Active Lead Acid 12V 1 10V ~ 14V 1.5A 8.5 Hrs 115 ~ 130 VAC
-
5.00" L x 3.50" W x 2.50" H (127.00mm x 88.90mm x 63.50mm) Chassis Mount
-
3202-750 Datasheet 3202-750 - Patco Electronics PATC-04-ND
BATTERY CHARGER 12 VOLT 0.8 AMP 15 - Immediate
120.90000 1 InteliTender 150 Active Lead Acid 12V 1 10V ~ 14V 800mA 8.5 Hrs 115 ~ 130 VAC
-
5.00" L x 3.50" W x 2.50" H (127.00mm x 88.90mm x 63.50mm) Chassis Mount
-
3201P Datasheet 3201P - Patco Electronics PATC-01-ND
BATTERY CHARGER 6 VOLT 2 AMP 7 - Immediate
120.90000 1 InteliTender 150 Active Lead Acid 6V 1 5V ~ 7V 2A 8.5 Hrs 115 ~ 130 VAC
-
5.00" L x 3.50" W x 2.50" H (127.00mm x 88.90mm x 63.50mm) Chassis Mount
-
3201-750 Datasheet 3201-750 - Patco Electronics PATC-02-ND
BATTERY CHARGER 6 VOLT 0.8 AMP 3 - Immediate
120.90000 1 InteliTender 150 Active Lead Acid 6V 1 5V ~ 7V 800mA 8.5 Hrs 115 ~ 130 VAC
-
5.00" L x 3.50" W x 2.50" H (127.00mm x 88.90mm x 63.50mm) Chassis Mount
-
Results per Page
Page 1/1

17:48:16 3/23/2017