Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Desktop, Wall Adapters

Results: 3       3 Remaining
Voltage - Output Current - Output (Max)
Clear Clear

   3 Remaining
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
Series Part Status Region Utilized Form Input Type Voltage - Input Voltage - Output Current - Output (Max) Power (Watts) No Load Power Consumption Polarization Applications Efficiency Operating Temperature Output Connector Size / Dimension
   
PSA60R-560-R Datasheet PSA60R-560-R - Phihong USA 993-1130-ND AC/DC WALL MOUNT ADAPTER 56V 60W 0
Standard Lead Time 16 Weeks
24.73800 1,000
Non-Stock
?
PSA60R Active International Wall Mount Multi-Blade (Sold Separately) 90 ~ 264 VAC 56V 1.07A 60W 300mW (Max) Positive Center ITE (Commercial) Level V 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm 4.06" L x 2.59" W x 1.57" H (103.0mm x 66.0mm x 39.9mm)
PSA60R-120-R Datasheet PSA60R-120-R - Phihong USA 993-1128-ND AC/DC WALL MOUNT ADAPTER 12V 60W 0
Standard Lead Time 16 Weeks
25.11000 1,000
Non-Stock
?
PSA60R Active International Wall Mount Multi-Blade (Sold Separately) 90 ~ 264 VAC 12V 5A 60W 300mW (Max) Positive Center ITE (Commercial) Level V 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm 4.06" L x 2.59" W x 1.57" H (103.0mm x 66.0mm x 39.9mm)
PSA60R-240-R Datasheet PSA60R-240-R - Phihong USA 993-1129-ND AC/DC WALL MOUNT ADAPTER 24V 60W 0
Standard Lead Time 16 Weeks
25.11000 1,000
Non-Stock
?
PSA60R Active International Wall Mount Multi-Blade (Sold Separately) 90 ~ 264 VAC 24V 2.5A 60W 300mW (Max) Positive Center ITE (Commercial) Level V 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm 4.06" L x 2.59" W x 1.57" H (103.0mm x 66.0mm x 39.9mm)
Results per Page
Page 1/1

05:15:27 2/23/2017