Add To Favorites
Product Overview
Digi-Key Part Number Z2393-ND
Quantity Available 21
Can ship immediately

Factory Stock ?: 314
Manufacturer

Manufacturer Part Number

H3DS-ML AC24-230/DC24-48

Description RELAY TIME DELAY 8MODE DIN MNT
Expanded Description Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 120 Hrs Delay 5A @ 250VAC DIN Rail
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets H3DS
Online Catalog H3DS-M Series
Product Attributes Select All
Categories
Manufacturer

Omron Automation and Safety

Series H3DS-M
Part Status Active
Relay Type Integrated
Function Programmable (Multi-Function)
Circuit SPDT (1 Form C)
Delay Time 0.1 Sec ~ 120 Hrs
Output Type Mechanical Relay
Contact Rating @ Voltage 5A @ 250VAC
Voltage - Supply 24 ~ 230VAC, 24 ~ 48VDC
Mounting Type DIN Rail
Termination Style Screw Terminal
Timing Adjustment Method Screwdriver Slot
Timing Initiate Method Input Voltage, Trigger Signal
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names H3DS-MLC AC24-230/DC24-48
H3DS-MLCAC24-230/DC24-48
H3DS-MLCAC24-230/DC24-48-ND
H3DSML AC24230/DC2448
H3DSMLAC24230DC2448
H3DSMLCAC24230DC2448
Z2393
Z3485
Z3485-ND

06:55:45 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 81.64000 81.64
10 77.33900 773.39
25 73.04240 1,826.06
50 68.74560 3,437.28
100 64.44900 6,444.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback