Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 633-1171-ND
Quantity Available 26
Can ship immediately
Manufacturer

Manufacturer Part Number

LXD200-0700SW

Description LED SUPPLY CC AC/DC 143-285V
Expanded Description 700mA 143 ~ 285 V Constant Current LED Driver AC DC Converter Topology 1 Output
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets LXD200 Series
LED Brochure
Design Resources Lighting Product Selector
Online Catalog LXD200 Series
Product Attributes Select All
Categories
Manufacturer

Excelsys Technologies Ltd

Series LXD200
Part Status Active
Type Constant Current
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 90VAC
Voltage - Input (Max) 305VAC
Voltage - Output 143 ~ 285 V
Current - Output (Max) 700mA
Power (Watts) 200W
Voltage - Isolation 3.75kV (3750V)
Dimming Analog
Features OVP, SCP
Ratings IP67
Operating Temperature -35°C ~ 70°C
Efficiency 93%
Termination Style Wire Leads
Size / Dimension 10.43" L x 3.13" W x 1.81" H (265.0mm x 79.5mm x 46.0mm)
Mounting Type Chassis Mount
Approvals CE, cULus, EN
Weight 3.2 lbs (1.5kg)
 
Additional Resources
Standard Package ? 200
Other Names 633-1171
LXD200-0700SW-ND
LXD2000700SW

15:17:11 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 100.85000 100.85
5 97.79200 488.96
10 94.73600 947.36
25 91.68040 2,292.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback