Product Index > Fans, Thermal Management > Thermal - Heat Sinks

Results: 2       2 Remaining
Length Width Power Dissipation @ Temperature Rise Thermal Resistance @ Forced Air Flow
Clear Clear Clear Clear

   2 Remaining
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
Series Part Status Type Package Cooled Attachment Method Shape Length Width Diameter Height Off Base (Height of Fin) Power Dissipation @ Temperature Rise Thermal Resistance @ Forced Air Flow Thermal Resistance @ Natural Material Material Finish
   
D10650-40 Datasheet D10650-40 - Wakefield-Vette 345-1076-ND HEATSINK 100PQFP COMPOSITE 8,472 - Immediate
2.05000 1 Deltem™ Active Top Mount BGA Thermal Tape, Adhesive (Not Included) Square, Pin Fins 0.650" (16.51mm) 0.650" (16.51mm)
-
0.400" (10.16mm) 2W @ 40°C 25°C/W @ 350 LFM
-
Composite
-
D10850-40 Datasheet D10850-40 - Wakefield-Vette 345-1077-ND HEATSINK 128PQFP COMPOSITE 1,509 - Immediate
2.23000 1 Deltem™ Active Top Mount BGA Thermal Tape, Adhesive (Not Included) Square, Pin Fins 0.850" (21.59mm) 0.850" (21.59mm)
-
0.400" (10.16mm) 2.5W @ 90°C 20.0°C/W @ 100 LFM
-
Composite
-
Results per Page
Page 1/1

06:56:38 2/26/2017