Product Index > Boxes, Enclosures, Racks > Rack Thermal Management

Results: 5       5 Remaining
Voltage - Input Specifications
Clear Clear

   5 Remaining
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
Series Part Status Type Voltage - Input Specifications Size / Dimension
   
OA300ST-120 Datasheet OA300ST-120 - Orion Fans 1053-1427-ND 3 FAN TRAY 115V 8" DEEP 310CFM 57 - Immediate
123.75000 1 OA300ST Active Fan Tray 115VAC Fan Tray, AC, 3 Fans, 310 CFM 17.00" L x 8.00" W x 1.75" H (431.8mm x 203.2mm x 44.4mm)
OA300ST-12003 Datasheet OA300ST-12003 - Orion Fans 1053-1451-ND 3 FAN 120V SMART TRAY HUB SENSOR 29 - Immediate
148.50000 1 OA300ST Active Fan Tray 120VAC Fan Tray, AC, 3 Fans, 190 ~ 300 CFM 17.00" L x 8.00" W x 1.75" H (431.8mm x 203.2mm x 44.4mm)
OA300ST-230 Datasheet OA300ST-230 - Orion Fans 1053-1428-ND 3 FAN TRAY 230V 8" DEEP 310CFM 8 - Immediate
123.75000 1 OA300ST Active Fan Tray 230VAC Fan Tray, AC, 3 Fans, 310 CFM 17.00" L x 8.00" W x 1.75" H (431.8mm x 203.2mm x 44.4mm)
OA300ST-23003 Datasheet OA300ST-23003 - Orion Fans 1053-1453-ND 3 FAN 230V SMART TRAY HUB SENSOR 4 - Immediate
148.50000 1 OA300ST Active Fan Tray 230VAC Fan Tray, AC, 3 Fans, 190 ~ 300 CFM 17.00" L x 8.00" W x 1.75" H (431.8mm x 203.2mm x 44.4mm)
OA300ST-12004 Datasheet OA300ST-12004 - Orion Fans 1053-1452-ND 3 FAN 120V SMART TRAY REMOTE 2 - Immediate
167.48000 1 OA300ST Active Fan Tray 120VAC Fan Tray, AC, 3 Fans, 190 ~ 300 CFM 17.00" L x 8.00" W x 1.75" H (431.8mm x 203.2mm x 44.4mm)
Results per Page
Page 1/1

11:06:43 1/19/2017