Add To Favorites
Product Overview
Digi-Key Part Number 403-1035-ND
Quantity Available 317
Can ship immediately
Manufacturer

Manufacturer Part Number

35DBM10B2U-K

Description STEPPER MOTOR PM LINEAR ACT 12V
Expanded Description Unipolar Stepper Motor 0.21A 12VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Portescap

Series 35DBM-K
Part Status Active
Type Permanent Magnet Linear Actuator
Coil Type Unipolar
Voltage - Rated 12VDC
Current Rating 0.21A
Steps per Revolution 48
Step Angle 7.5°
Accuracy ±15%
Torque - Holding (oz-in / mNm) -
Size / Dimension Round - 1.420" Dia (35.94mm)
NEMA Frame Size -
Diameter - Shaft 0.138" (3.51mm)
Length - Shaft and Bearing 1.600" (40.56mm)
Mounting Hole Spacing 1.650" (42.00mm)
Termination Style Wire Leads
Operating Temperature -20°C ~ 70°C
Coil Resistance 58 Ohms
Features Round Shaft
Rotor Inertia -
Approvals -
Weight 0.188 lb (85.28g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 35DBM10B2UK
403-1035

18:25:15 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 69.39000 69.39
5 68.19400 340.97
10 66.99700 669.97
25 65.80040 1,645.01
50 64.60400 3,230.20
100 63.64690 6,364.69

Submit a request for quotation on quantities greater than those displayed.

Send Feedback