Product Index > Power Supplies - External/Internal (Off-Board) > LED Drivers

Results: 6       6 Remaining
Type Voltage - Input (Min) Voltage - Input (Max) Voltage - Output Current - Output (Max) Voltage - Isolation Features Operating Temperature Efficiency Termination Style Size / Dimension
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   6 Remaining
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
Series Part Status Type Topology Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output Current - Output (Max) Power (Watts) Voltage - Isolation Dimming Features Ratings Operating Temperature Efficiency Termination Style Size / Dimension
   
RACD06-700 Datasheet RACD06-700 - Recom Power 945-1416-ND LED SUPPLY CC AC/DC 3-12V 700MA 594 - Immediate
410 - Factory Stock
?
11.34000 1 LIGHTLINE RACD06 Active Constant Current AC DC Converter 1 90VAC 264VAC 3 ~ 12 V 700mA 6W 3kV (3000V)
-
OCP, OTP, OVP, SCP IP20 -20°C ~ 65°C 65% Screw Terminal 2.68" L x 1.38" W x 0.79" H (68.0mm x 35.0mm x 20.0mm)
RACD06-350 Datasheet RACD06-350 - Recom Power 945-1415-ND LED SUPPLY CC AC/DC 3-24V 350MA 199 - Immediate
1,000 - Factory Stock
?
11.34000 1 LIGHTLINE RACD06 Active Constant Current AC DC Converter 1 90VAC 264VAC 3 ~ 24 V 350mA 6W 3kV (3000V)
-
OCP, OTP, OVP, SCP IP20 -20°C ~ 65°C 65% Screw Terminal 2.68" L x 1.38" W x 0.79" H (68.0mm x 35.0mm x 20.0mm)
RACD06-500 Datasheet RACD06-500 - Recom Power 945-1666-ND LED SUP CC/CV AC/DC 3-14V 500MA 98 - Immediate
1,000 - Factory Stock
?
11.34000 1 LIGHTLINE RACD06 Active Constant Current, Voltage AC DC Converter 1 90VAC 264VAC 3 ~ 14 V 500mA 6W 3kV (3000V)
-
OCP, OTP, OVP, SCP IP20 -20°C ~ 65°C 65% Screw Terminal 2.68" L x 1.38" W x 0.83" H (68.0mm x 35.0mm x 21.0mm)
RACD06-350-LP Datasheet RACD06-350-LP - Recom Power 945-2936-ND LED SUPPLY CC AC/DC 2-18V 350MA 19 - Immediate
120 - Factory Stock
?
10.00000 1 LIGHTLINE RACD06 Active Constant Current AC DC Converter 1 198V 264V 2 ~ 18 V 350mA 6W 3.75kV (3750V)
-
OTP, OVP, SCP IP20 -20°C ~ 50°C 77% Terminal Block 3.86" L x 1.81" W x 0.43" H (98.0mm x 46.0mm x 11.0mm)
RACD06-700-LP Datasheet RACD06-700-LP - Recom Power 945-2938-ND LED SUPPLY CC AC/DC 2-9V 700MA 10 - Immediate
40 - Factory Stock
?
10.00000 1 LIGHTLINE RACD06 Active Constant Current AC DC Converter 1 198V 264V 2 ~ 9 V 700mA 6W 3.75kV (3750V)
-
OTP, OVP, SCP IP20 -20°C ~ 50°C 74% Terminal Block 3.86" L x 1.81" W x 0.43" H (98.0mm x 46.0mm x 11.0mm)
RACD06-500-LP Datasheet RACD06-500-LP - Recom Power 945-2937-ND LED SUPPLY CC AC/DC 2-12V 500MA 8 - Immediate
60 - Factory Stock
?
10.00000 1 LIGHTLINE RACD06 Active Constant Current AC DC Converter 1 198V 264V 2 ~ 12 V 500mA 6W 3.75kV (3750V)
-
OTP, OVP, SCP IP20 -20°C ~ 50°C 75% Terminal Block 3.86" L x 1.81" W x 0.43" H (98.0mm x 46.0mm x 11.0mm)
Results per Page
Page 1/1

20:02:36 1/22/2017