Product Index > Power Supplies - External/Internal (Off-Board) > LED Drivers

Results: 6       6 Remaining
Voltage - Input (Min) Voltage - Input (Max) Voltage - Output Current - Output (Max) Voltage - Isolation Operating Temperature Efficiency Size / Dimension
Clear Clear Clear Clear Clear Clear Clear Clear

   6 Remaining
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
Series Part Status Type Topology Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output Current - Output (Max) Power (Watts) Voltage - Isolation Dimming Features Ratings Operating Temperature Efficiency Termination Style Size / Dimension
   
RACD03-500 Datasheet RACD03-500 - Recom Power 945-1665-ND LED SUP CC/CV AC/DC 3-11V 500MA 1,164 - Immediate
450 - Factory Stock
?
10.12000 1 LIGHTLINE RACD03 Active Constant Current AC DC Converter 1 90VAC 264VAC 3 ~ 11 V 500mA 3W 3kV (3000V)
-
OCP, OTP, OVP, SCP IP66 -20°C ~ 50°C 55% Wire Leads 2.05" L x 1.17" W x 0.91" H (52.1mm x 29.6mm x 23.1mm)
RACD03-350 Datasheet RACD03-350 - Recom Power 945-1413-ND LED SUPPLY CC AC/DC 3-15V 350MA 729 - Immediate
1,000 - Factory Stock
?
10.12000 1 LIGHTLINE RACD03 Active Constant Current AC DC Converter 1 90VAC 264VAC 3 ~ 15 V 350mA 3W 3kV (3000V)
-
OCP, OTP, OVP, SCP IP66 -20°C ~ 50°C 55% Wire Leads 1.81" L x 1.18" W x 0.91" H (46.0mm x 30.0mm x 23.0mm)
RACD03-700 Datasheet RACD03-700 - Recom Power 945-1414-ND LED SUPPLY CC AC/DC 3-6V 700MA 31 - Immediate
190 - Factory Stock
?
10.12000 1 LIGHTLINE RACD03 Active Constant Current AC DC Converter 1 90VAC 264VAC 3 ~ 6 V 700mA 3W 3kV (3000V)
-
OCP, OTP, OVP, SCP IP66 -20°C ~ 50°C 55% Wire Leads 1.81" L x 1.18" W x 0.91" H (46.0mm x 30.0mm x 23.0mm)
-
RACD03-500-PSE - Recom Power 945-2617-ND LED SUPPLY CC/CV AC/DC 3W PSE 2. 50 - Immediate
100 - Factory Stock
?
10.12000 1 LIGHTLINE RACD03 Active Constant Current AC DC Converter 1 90V 240V 3 ~ 9.5 V 500mA 3W 3.75kV (3750V)
-
OCP, OTP, OVP, SCP IP66 -20°C ~ 40°C 71% Wire Leads 1.50" L x 1.18" W x 0.91" H (38.1mm x 29.6mm x 23.1mm)
-
RACD03-350-PSE - Recom Power 945-2625-ND LED SUPPLY CC/CV AC/DC 3W PSE 2. 39 - Immediate
140 - Factory Stock
?
10.12000 1 LIGHTLINE RACD03 Active Constant Current AC DC Converter 1 90V 240V 3 ~ 12 V 350mA 3W 3.75kV (3750V)
-
OCP, OTP, OVP, SCP IP66 -20°C ~ 40°C 72% Wire Leads 1.50" L x 1.18" W x 0.91" H (38.1mm x 29.6mm x 23.1mm)
-
RACD03-700-PSE - Recom Power 945-2618-ND LED SUPPLY CC/CV AC/DC 3W PSE 2. 20 - Immediate
10 - Factory Stock
?
10.12000 1 LIGHTLINE RACD03 Active Constant Current AC DC Converter 1 90V 240V 3 ~ 4.5 V 700mA 3W 3.75kV (3750V)
-
OCP, OTP, OVP, SCP IP66 -20°C ~ 40°C 62% Wire Leads 1.50" L x 1.18" W x 0.91" H (38.1mm x 29.6mm x 23.1mm)
Results per Page
Page 1/1

03:42:28 1/24/2017