Product Index > Power Supplies - Board Mount > AC DC Converters

Results: 6       6 Remaining
Voltage - Output 1 Current - Output (Max) Efficiency
Clear Clear Clear

   6 Remaining
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
Series Part Status Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Power Supply Type Applications Features Operating Temperature Efficiency Mounting Type Size / Dimension
   
RAC02-12SC Datasheet RAC02-12SC - Recom Power 945-1402-5-ND AC/DC CONVERTER 12V 2W 2,034 - Immediate
990 - Factory Stock
?
12.97000 1 POWERLINE RAC02-C Active 1 80 ~ 264 VAC 12V
-
-
-
167mA 2W Enclosed ITE (Commercial) SCP -25°C ~ 75°C 74% Through Hole 1.33" L x 0.87" W x 0.71" H (33.7mm x 22.2mm x 18.0mm)
RAC02-05SC Datasheet RAC02-05SC - Recom Power 945-1401-5-ND AC/DC CONVERTER 5V 2W 1,944 - Immediate
990 - Factory Stock
?
12.97000 1 POWERLINE RAC02-C Active 1 80 ~ 264 VAC 5V
-
-
-
400mA 2W Enclosed ITE (Commercial) SCP -25°C ~ 75°C 70% Through Hole 1.33" L x 0.87" W x 0.71" H (33.7mm x 22.2mm x 18.0mm)
RAC02-09SC Datasheet RAC02-09SC - Recom Power 945-2303-5-ND AC/DC CONVERTER 9V 2W 77 - Immediate
242 - Factory Stock
?
12.97000 1 POWERLINE RAC02-C Active 1 80 ~ 264 VAC 9V
-
-
-
222mA 2W Enclosed ITE (Commercial) SCP -25°C ~ 75°C 74% Through Hole 1.33" L x 0.87" W x 0.71" H (33.7mm x 22.2mm x 18.0mm)
RAC02-3.3SC Datasheet RAC02-3.3SC - Recom Power 945-1404-5-ND AC/DC CONVERTER 3.3V 2W 98 - Immediate
220 - Factory Stock
?
13.60000 1 POWERLINE RAC02-C Active 1 80 ~ 264 VAC 3.3V
-
-
-
600mA 2W Enclosed ITE (Commercial) SCP -25°C ~ 75°C 66% Through Hole 1.33" L x 0.87" W x 0.71" H (33.7mm x 22.2mm x 18.0mm)
RAC02-24SC Datasheet RAC02-24SC - Recom Power 945-1403-5-ND AC/DC CONVERTER 24V 2W 30 - Immediate
22 - Factory Stock
?
13.76000 1 POWERLINE RAC02-C Active 1 80 ~ 264 VAC 24V
-
-
-
83mA 2W Enclosed ITE (Commercial) SCP -25°C ~ 75°C 77% Through Hole 1.33" L x 0.87" W x 0.71" H (33.7mm x 22.2mm x 18.0mm)
RAC02-15SC Datasheet RAC02-15SC - Recom Power 945-1772-5-ND AC/DC CONVERTER 15V 2W 94 - Immediate
990 - Factory Stock
?
13.35000 1 POWERLINE RAC02-C Active 1 80 ~ 264 VAC 15V
-
-
-
133mA 2W Enclosed ITE (Commercial) SCP -25°C ~ 75°C 74% Through Hole 1.33" L x 0.87" W x 0.71" H (33.7mm x 22.2mm x 18.0mm)
Results per Page
Page 1/1

22:45:35 2/24/2017