Product Index > Power Supplies - Board Mount > AC DC Converters

Results: 5       5 Remaining
Voltage - Output 1 Current - Output (Max) Efficiency
Clear Clear Clear

   5 Remaining
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
Series Part Status Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Power Supply Type Applications Features Operating Temperature Efficiency Mounting Type Size / Dimension
   
RAC01-05SC Datasheet RAC01-05SC - Recom Power 945-1397-5-ND AC/DC CONVERTER 5V 1W 2,004 - Immediate
990 - Factory Stock
?
12.34000 1 POWERLINE RAC01-C Active 1 80 ~ 264 VAC 5V
-
-
-
200mA 1W Enclosed ITE (Commercial) SCP -25°C ~ 80°C 68% Through Hole 1.33" L x 0.87" W x 0.71" H (33.7mm x 22.2mm x 18.0mm)
RAC01-12SC Datasheet RAC01-12SC - Recom Power 945-1398-5-ND AC/DC CONVERTER 12V 1W 275 - Immediate
990 - Factory Stock
?
12.34000 1 POWERLINE RAC01-C Active 1 80 ~ 264 VAC 12V
-
-
-
83mA 1W Enclosed ITE (Commercial) SCP -25°C ~ 80°C 72% Through Hole 1.33" L x 0.87" W x 0.71" H (33.7mm x 22.2mm x 18.0mm)
RAC01-3.3SC Datasheet RAC01-3.3SC - Recom Power 945-1400-5-ND AC/DC CONVERTER 3.3V 1W 176 - Immediate
990 - Factory Stock
?
12.95000 1 POWERLINE RAC01-C Active 1 80 ~ 264 VAC 3.3V
-
-
-
300mA 1W Enclosed ITE (Commercial) SCP -25°C ~ 80°C 65% Through Hole 1.33" L x 0.87" W x 0.71" H (33.7mm x 22.2mm x 18.0mm)
RAC01-09SC Datasheet RAC01-09SC - Recom Power 945-1771-5-ND AC/DC CONVERTER 9V 1W 30 - Immediate
22 - Factory Stock
?
12.34000 1 POWERLINE RAC01-C Active 1 80 ~ 264 VAC 9V
-
-
-
111mA 1W Enclosed ITE (Commercial) SCP -25°C ~ 80°C 72% Through Hole 1.33" L x 0.87" W x 0.71" H (33.7mm x 22.2mm x 18.0mm)
RAC01-15SC Datasheet RAC01-15SC - Recom Power 945-2440-ND AC/DC CONVERTER 15V 1W 19 - Immediate
12.72000 1 POWERLINE RAC01-C Active 1 80 ~ 264 VAC 15V
-
-
-
67mA 1W Enclosed ITE (Commercial) SCP -25°C ~ 80°C 72% Through Hole 1.33" L x 0.87" W x 0.71" H (33.7mm x 22.2mm x 18.0mm)
Results per Page
Page 1/1

19:20:28 1/22/2017