Product Index > Power Supplies - External/Internal (Off-Board) > DC DC Converters

Results: 8       8 Remaining
Voltage - Input (Min) Voltage - Input (Max) Voltage - Output 1 Current - Output (Max) Efficiency
Clear Clear Clear Clear Clear

   8 Remaining
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
Packaging Series Part Status Type Voltage - Input (Min) Voltage - Input (Max) Number of Outputs Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Operating Temperature Efficiency Mounting Type Package / Case Size / Dimension
   
VHK150W-Q24-S12 Datasheet VHK150W-Q24-S12 - CUI Inc. 102-2273-ND CONVERTER DC/DC 150W 12V 12.5A 295 - Immediate
202.86000 1 Bulk? VHK150W Active Isolated 9V 36V 1 12V
-
-
-
12.5A 150W
-
-40°C ~ 100°C 86% Chassis Mount Module 4.23" L x 4.00" W x 1.50" H (107.5mm x 102.0mm x 38.0mm)
VHK150W-Q24-S24 Datasheet VHK150W-Q24-S24 - CUI Inc. 102-2275-ND CONVERTER DC/DC 150W 24V 6.5A 115 - Immediate
202.86000 1 Bulk? VHK150W Active Isolated 9V 36V 1 24V
-
-
-
6.5A 150W
-
-40°C ~ 100°C 86.5% Chassis Mount Module 4.23" L x 4.00" W x 1.50" H (107.5mm x 102.0mm x 38.0mm)
VHK150W-Q48-S24 Datasheet VHK150W-Q48-S24 - CUI Inc. 102-2278-ND CONVERTER DC/DC 150W 24V 6.5A 86 - Immediate
202.86000 1 Bulk? VHK150W Active Isolated 18V 75V 1 24V
-
-
-
6.5A 150W
-
-40°C ~ 100°C 87.5% Chassis Mount Module 4.23" L x 4.00" W x 1.50" H (107.5mm x 102.0mm x 38.0mm)
VHK150W-Q24-S15 Datasheet VHK150W-Q24-S15 - CUI Inc. 102-2274-ND CONVERTER DC/DC 150W 15V 10A 56 - Immediate
202.86000 1 Bulk? VHK150W Active Isolated 9V 36V 1 15V
-
-
-
10A 150W
-
-40°C ~ 100°C 86% Chassis Mount Module 4.23" L x 4.00" W x 1.50" H (107.5mm x 102.0mm x 38.0mm)
VHK150W-Q48-S12 Datasheet VHK150W-Q48-S12 - CUI Inc. 102-2276-ND CONVERTER DC/DC 150W 12V 12.5A 28 - Immediate
202.86000 1 Bulk? VHK150W Active Isolated 18V 75V 1 12V
-
-
-
12.5A 150W
-
-40°C ~ 100°C 88% Chassis Mount Module 4.23" L x 4.00" W x 1.50" H (107.5mm x 102.0mm x 38.0mm)
VHK150W-Q24-S48 Datasheet VHK150W-Q24-S48 - CUI Inc. 102-2530-ND DC/DC CONVERTER 150W 48V 3.12A 57 - Immediate
202.86000 1 Bulk? VHK150W Active Isolated 9V 36V 1 48V
-
-
-
3.12A 150W
-
-40°C ~ 100°C 84% Chassis Mount Module 4.23" L x 4.00" W x 1.50" H (107.5mm x 102.0mm x 38.0mm)
VHK150W-Q48-S48 Datasheet VHK150W-Q48-S48 - CUI Inc. 102-2531-ND DC/DC CONVERTER 150W 48V 3.12A 72 - Immediate
202.86000 1 Bulk? VHK150W Active Isolated 18V 75V 1 48V
-
-
-
3.12A 150W
-
-40°C ~ 100°C 87% Chassis Mount Module 4.23" L x 4.00" W x 1.50" H (107.5mm x 102.0mm x 38.0mm)
VHK150W-Q48-S15 Datasheet VHK150W-Q48-S15 - CUI Inc. 102-2277-ND CONVERTER DC/DC 150W 15V 10A 0
Standard Lead Time 15 Weeks
196.32000 64
Non-Stock
?
Bulk? VHK150W Active Isolated 18V 75V 1 15V
-
-
-
10A 150W
-
-40°C ~ 100°C 88% Chassis Mount Module 4.23" L x 4.00" W x 1.50" H (107.5mm x 102.0mm x 38.0mm)
Results per Page
Page 1/1

17:16:14 1/24/2017