Product Index > Fans, Thermal Management > AC Fans

Results: 6       6 Remaining
Voltage - Rated Air Flow Static Pressure Features Noise Power (Watts) RPM Termination
Clear Clear Clear Clear Clear Clear Clear Clear

   6 Remaining
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
Series Part Status Voltage - Rated Size / Dimension Width Air Flow Static Pressure Bearing Type Fan Type Features Noise Power (Watts) RPM Termination Ingress Protection Operating Temperature Approvals Weight
   
OA938AP-11-1WB Datasheet OA938AP-11-1WB - Orion Fans 1053-1112-ND FAN AXIAL 92X38.5MM 115VAC WIRE 186 - Immediate
17.74000 1 OA938 Active 115VAC Square - 92mm L x 92mm H 38.5mm 50.0 CFM (1.41m³/min) 0.220 in H2O (54.8 Pa) Ball Tubeaxial
-
32 dB 9.00W 3100 RPM 2 Wire Leads
-
-4 ~ 176°F (-20 ~ 80°C)
-
-
OA938AP-22-1WB Datasheet OA938AP-22-1WB - Orion Fans 1053-1115-ND FAN AXIAL 92X38.5MM 230VAC WIRE 173 - Immediate
17.74000 1 OA938 Active 230VAC Square - 92mm L x 92mm H 38.5mm 50.0 CFM (1.41m³/min) 0.220 in H2O (54.8 Pa) Ball Tubeaxial
-
32 dB 9.00W 3100 RPM 2 Wire Leads
-
-4 ~ 176°F (-20 ~ 80°C)
-
-
OA938AP-11-1TB Datasheet OA938AP-11-1TB - Orion Fans 1053-1111-ND FAN AXIAL 92X38.5MM 115VAC TERM 122 - Immediate
17.74000 1 OA938 Active 115VAC Square - 92mm L x 92mm H 38.5mm 50.0 CFM (1.41m³/min) 0.220 in H2O (54.8 Pa) Ball Tubeaxial
-
32 dB 9.00W 3100 RPM 2 Terminals
-
-4 ~ 176°F (-20 ~ 80°C)
-
-
OA938AP-11/22-1WB Datasheet OA938AP-11/22-1WB - Orion Fans 1053-1110-ND FAN AXIAL 92X38.5MM 115/230VAC 283 - Immediate
22.87000 1 OA938 Active 115/230VAC Square - 92mm L x 92mm H 38.5mm 50.0 CFM (1.41m³/min) 0.220 in H2O (54.8 Pa) Ball Tubeaxial Dual Voltage 32 dB 9.00W 3100 RPM 4 Wire Leads
-
-4 ~ 176°F (-20 ~ 80°C)
-
-
OA938AP-11-2TB Datasheet OA938AP-11-2TB - Orion Fans 1053-1113-ND FAN AXIAL 92X38.5MM 115VAC TERM 66 - Immediate
17.74000 1 OA938 Active 115VAC Square - 92mm L x 92mm H 38.5mm 39.0 CFM (1.10m³/min) 0.170 in H2O (42.3 Pa) Ball Tubeaxial
-
23 dB 5.0W 2400 RPM 2 Terminals
-
-4 ~ 176°F (-20 ~ 80°C)
-
-
OA938AP-22-1TB Datasheet OA938AP-22-1TB - Orion Fans 1053-1114-ND FAN AXIAL 92X38.5MM 230VAC TERM 37 - Immediate
17.74000 1 OA938 Active 230VAC Square - 92mm L x 92mm H 38.5mm 50.0 CFM (1.41m³/min) 0.220 in H2O (54.8 Pa) Ball Tubeaxial
-
32 dB 9.00W 3100 RPM 2 Terminals
-
-4 ~ 176°F (-20 ~ 80°C)
-
-
Results per Page
Page 1/1

11:22:58 1/22/2017